SMD Power Inductors:

20,142 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3287886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM8.140
Min: 100 / Mult: 1
150nH
-
39.9A
-
Shielded
85A
-
MPXV Series
-
0.0013ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3380982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM5.140
Min: 100 / Mult: 1
6.2µH
-
7A
-
Shielded
10A
-
WE-PD Series
-
0.015ohm
± 20%
-
12mm
12mm
6mm
3370474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.585
1000+
RM0.496
Min: 500 / Mult: 5
10µH
-
760mA
-
Unshielded
-
-
-
-
0.32ohm
± 20%
-
3.5mm
3mm
2.1mm
3385409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM3.610
Min: 100 / Mult: 1
0.68µH
-
17A
-
Shielded
19A
-
SRP6030VA Series
-
0.0056ohm
± 20%
-
6.6mm
6.6mm
2.8mm
3287895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.360
10+
RM8.070
Min: 1 / Mult: 1
2.2µH
-
15.2A
-
Shielded
23A
-
MPXV Series
-
0.0084ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3551566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.760
250+
RM6.060
500+
RM5.600
1500+
RM5.210
7500+
RM5.110
More Pricing...
Min: 100 / Mult: 1
18µH
-
1.45A
-
Unshielded
1.69A
-
WE-PD2A Series
-
0.15ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM10.740
Min: 1 / Mult: 1
6.8µH
-
9.4A
-
Shielded
14A
-
MPX Series
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3252994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM45.820
50+
RM41.270
Min: 10 / Mult: 1
68µH
-
12.5A
-
Shielded
14A
-
MPX Series
-
0.0308ohm
± 20%
-
22.5mm
22mm
13mm
3370426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.930
50+
RM0.905
250+
RM0.617
500+
RM0.528
Min: 5 / Mult: 5
2.2µH
-
3A
-
Semishielded
-
-
-
-
0.042ohm
± 20%
-
4mm
4mm
1.85mm
3385386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM2.540
Min: 5 / Mult: 5
0.68µH
-
12A
-
Shielded
11.6A
-
SRP4018FA Series
-
0.0082ohm
± 20%
-
4.1mm
4.1mm
1.8mm
3551543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.950
50+
RM7.820
100+
RM6.480
250+
RM5.810
500+
RM5.370
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
1.5A
-
Unshielded
1.8A
-
WE-PD2A Series
-
0.146ohm
± 20%
-
4.5mm
4mm
3.2mm
3490703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.610
250+
RM2.390
500+
RM2.150
1000+
RM1.960
Min: 100 / Mult: 1
3.3µH
-
5.5A
-
Shielded
5A
-
AMDLA4530Q Series
-
0.036ohm
± 20%
-
4.9mm
4.7mm
2.8mm
3287930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.760
250+
RM8.540
500+
RM8.370
1000+
RM8.200
2000+
RM8.140
Min: 100 / Mult: 1
15µH
-
9.8A
-
Shielded
11.5A
-
MPXV Series
-
0.0249ohm
± 20%
-
13.2mm
12.5mm
6.4mm
3287888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.360
10+
RM8.140
Min: 1 / Mult: 1
330nH
-
33.4A
-
Shielded
55A
-
MPXV Series
-
0.0018ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3551571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.580
250+
RM6.350
500+
RM6.030
1500+
RM5.440
7500+
RM5.330
More Pricing...
Min: 100 / Mult: 1
33µH
-
1.09A
-
Unshielded
1.17A
-
WE-PD2A Series
-
0.23ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3639785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM6.580
10+
RM4.850
50+
RM4.280
200+
RM3.760
Min: 1 / Mult: 1
-
-
-
-
-
-
-
5CCEG Series
-
-
-
-
5.6mm
5.6mm
5.7mm
3287888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM8.140
Min: 100 / Mult: 1
330nH
-
33.4A
-
Shielded
55A
-
MPXV Series
-
0.0018ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3226951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM10.460
Min: 100 / Mult: 1
680nH
-
25.9A
-
Shielded
40A
-
MPX Series
-
0.0029ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3226962RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM9.310
Min: 100 / Mult: 1
470nH
-
34.8A
-
Shielded
55A
-
MPX Series
-
0.0018ohm
± 20%
-
13.2mm
12.5mm
5mm
3287898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.360
10+
RM8.140
Min: 1 / Mult: 1
6.8µH
-
9.4A
-
Shielded
14A
-
MPXV Series
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3370447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM2.710
50+
RM2.440
250+
RM2.330
500+
RM2.100
1000+
RM1.850
Min: 5 / Mult: 5
10µH
-
1.1A
-
Unshielded
-
-
-
-
0.16ohm
± 20%
-
6.6mm
4.45mm
2.92mm
3639686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM15.080
250+
RM10.130
500+
RM6.080
1000+
RM5.720
Min: 1 / Mult: 1
180µH
-
1.7A
-
Shielded
2.2A
-
MSS1278H Series
-
0.208ohm
± 10%
-
12mm
12mm
7.8mm
3370519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.930
200+
RM1.730
400+
RM1.540
Min: 100 / Mult: 1
22µH
-
2.1A
-
Shielded
-
-
-
-
0.059ohm
± 20%
-
10mm
10mm
4.5mm
3102914RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.730
Min: 100 / Mult: 1
1.5µH
-
10.5A
-
Shielded
11A
-
MPX Series
-
0.0127ohm
± 20%
-
7mm
6.5mm
3mm
3287908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM11.010
10+
RM8.140
Min: 1 / Mult: 1
3.3µH
-
16.8A
-
Shielded
22A
-
MPXV Series
-
0.0074ohm
± 20%
-
13.2mm
12.5mm
5mm
526-550 of 20142 items
of 806 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account