600mA SMD Power Inductors:

126 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM3.520
50+
RM2.570
100+
RM2.410
250+
RM2.200
500+
RM1.980
More Pricing...
Min: 1 / Mult: 1
68µH
600mA
Shielded
900mA
SRR0805 Series
-
0.44ohm
± 10%
10.5mm
8mm
4.7mm
2333986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.410
250+
RM2.200
500+
RM1.980
1000+
RM1.760
Min: 100 / Mult: 1
68µH
600mA
Shielded
900mA
SRR0805 Series
-
0.44ohm
± 10%
10.5mm
8mm
4.7mm
4071733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM5.180
50+
RM3.730
250+
RM3.250
500+
RM3.130
1000+
RM3.120
Min: 5 / Mult: 5
470µH
600mA
Shielded
700mA
SRR1050HA Series
-
1.2ohm
± 30%
10mm
10.2mm
4.8mm
4071733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.730
250+
RM3.250
500+
RM3.130
1000+
RM3.120
Min: 100 / Mult: 5
470µH
600mA
Shielded
700mA
SRR1050HA Series
-
1.2ohm
± 30%
10mm
10.2mm
4.8mm
2361925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM6.230
50+
RM5.920
100+
RM5.680
250+
RM5.640
500+
RM5.430
More Pricing...
Min: 1 / Mult: 1
22µH
600mA
Shielded
1.6A
WE-MAPI Series
-
1.04ohm
± 20%
3mm
3mm
1.5mm
3471292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.120
50+
RM0.832
250+
RM0.740
500+
RM0.685
1000+
RM0.629
More Pricing...
Min: 5 / Mult: 5
2.2µH
600mA
Unshielded
-
LQH32CN_23 Series
-
0.169ohm
± 20%
3.2mm
2.5mm
2mm
2616872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM2.280
50+
RM1.720
250+
RM1.390
500+
RM1.260
1000+
RM1.060
More Pricing...
Min: 5 / Mult: 5
22µH
600mA
Semishielded
1.7A
SRN3015TA Series
-
0.46ohm
± 20%
3mm
3mm
1.5mm
3370492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.470
50+
RM2.240
100+
RM2.130
250+
RM1.920
500+
RM1.700
Min: 1 / Mult: 1
150µH
600mA
Shielded
-
-
-
1.55ohm
± 20%
12.95mm
9.4mm
5.21mm
2328746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM1.660
10+
RM1.460
50+
RM1.380
100+
RM1.300
200+
RM1.220
More Pricing...
Min: 1 / Mult: 1
47µH
600mA
Unshielded
750mA
SDR0503 Series
-
0.6ohm
± 10%
5mm
4.8mm
3mm
2616905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.130
50+
RM1.770
100+
RM1.460
250+
RM1.350
500+
RM1.230
More Pricing...
Min: 1 / Mult: 1
220µH
600mA
Semishielded
880mA
SRN6045TA Series
-
0.9ohm
± 20%
6mm
6mm
4.2mm
2842163

RoHS

Each
1+
RM5.760
50+
RM5.320
100+
RM5.050
250+
RM4.780
500+
RM4.420
More Pricing...
Min: 1 / Mult: 1
150µH
600mA
Semishielded
720mA
WE-LQS Series
-
0.81ohm
± 20%
5mm
5mm
4mm
1636111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM15.180
10+
RM12.860
25+
RM11.700
50+
RM11.320
100+
RM9.960
More Pricing...
Min: 1 / Mult: 1
1mH
600mA
Shielded
800mA
WE-PD3 Series
-
2.01ohm
± 20%
18.54mm
15.24mm
7.62mm
1636140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.990
10+
RM8.610
50+
RM8.030
100+
RM6.680
200+
RM6.670
Min: 1 / Mult: 1
470µH
600mA
Unshielded
650mA
WE-PD4 Series
-
1.7ohm
± 10%
12.7mm
10mm
5mm
2211529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM7.450
10+
RM7.300
50+
RM6.820
100+
RM6.430
200+
RM6.400
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Shielded
820mA
WE-PD Series
-
1.1ohm
± 20%
10mm
10mm
5mm
2361900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM4.930
50+
RM4.710
250+
RM4.510
500+
RM4.210
1500+
RM3.860
More Pricing...
Min: 5 / Mult: 5
10µH
600mA
Shielded
1.35A
WE-MAPI Series
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
2mm
1mm
2328876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM4.360
10+
RM3.670
50+
RM3.350
100+
RM2.610
200+
RM2.440
More Pricing...
Min: 1 / Mult: 1
220µH
600mA
Unshielded
800mA
SDR0906 Series
-
0.85ohm
± 10%
11mm
10.5mm
6.3mm
2082587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM9.290
10+
RM9.150
50+
RM8.220
200+
RM7.790
400+
RM7.160
More Pricing...
Min: 1 / Mult: 1
330µH
600mA
Shielded
700mA
WE-TPC Series
-
1ohm
± 30%
10mm
10mm
3.8mm
2374239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.300
200+
RM2.120
600+
RM2.080
Min: 100 / Mult: 1
22µH
600mA
Shielded
620mA
SRU3028A Series
-
0.335ohm
± 30%
3.5mm
3.3mm
2.8mm
2361925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.680
250+
RM5.640
500+
RM5.430
1000+
RM4.890
Min: 100 / Mult: 1
22µH
600mA
Shielded
1.6A
WE-MAPI Series
-
1.04ohm
± 20%
3mm
3mm
1.5mm
2211529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.430
200+
RM6.400
500+
RM6.370
Min: 100 / Mult: 1
470µH
600mA
Shielded
820mA
WE-PD Series
-
1.1ohm
± 20%
10mm
10mm
5mm
1636111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.960
300+
RM8.700
Min: 100 / Mult: 1
1mH
600mA
Shielded
800mA
WE-PD3 Series
-
2.01ohm
± 20%
18.54mm
15.24mm
7.62mm
2374014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.460
200+
RM2.210
400+
RM2.030
800+
RM1.900
4000+
RM1.840
Min: 100 / Mult: 1
470µH
600mA
Unshielded
650mA
SDE1006A Series
-
1.48ohm
± 10%
10mm
9mm
5.4mm
2082587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.220
200+
RM7.790
400+
RM7.160
800+
RM6.530
Min: 100 / Mult: 1
330µH
600mA
Shielded
700mA
WE-TPC Series
-
1ohm
± 30%
10mm
10mm
3.8mm
2374014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM3.380
10+
RM2.960
50+
RM2.460
200+
RM2.210
400+
RM2.030
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Unshielded
650mA
SDE1006A Series
-
1.48ohm
± 10%
10mm
9mm
5.4mm
2328876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.610
200+
RM2.440
600+
RM2.270
Min: 100 / Mult: 1
220µH
600mA
Unshielded
800mA
SDR0906 Series
-
0.85ohm
± 10%
11mm
10.5mm
6.3mm
1-25 of 126 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account