SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.850
50+
RM1.540
250+
RM1.260
500+
RM1.170
1500+
RM1.080
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
-
Shielded
2.1A
1.7A
DFE252012P_D Series
-
0.14ohm
± 20%
Iron
2.5mm
2mm
1.2mm
1515490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.780
200+
RM3.660
350+
RM3.540
Min: 100 / Mult: 1
10µH
1.7A
20MHz
Unshielded
-
1.7A
LQH55DN_03 Series
2220 [5650 Metric]
0.093ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.850
10+
RM4.840
50+
RM4.310
100+
RM3.780
200+
RM3.660
More Pricing...
Min: 1 / Mult: 1
10µH
1.7A
20MHz
Unshielded
-
1.7A
LQH55DN_03 Series
2220 [5650 Metric]
0.093ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2871485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.540
250+
RM1.260
500+
RM1.170
1500+
RM1.080
3000+
RM1.060
Min: 100 / Mult: 5
3.3µH
-
-
Shielded
2.1A
1.7A
DFE252012P_D Series
-
0.14ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3980036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM1.240
250+
RM1.020
500+
RM0.924
1500+
RM0.828
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
Shielded
2.1A
1.7A
DFE18SAN_G0 Series
0603 [1608 Metric]
0.128ohm
± 20%
Metal
1.6mm
0.8mm
1mm
3980036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
RM1.240
250+
RM1.020
500+
RM0.924
1500+
RM0.828
3000+
RM0.772
Min: 100 / Mult: 5
1µH
-
-
Shielded
2.1A
1.7A
DFE18SAN_G0 Series
0603 [1608 Metric]
0.128ohm
± 20%
Metal
1.6mm
0.8mm
1mm
2871434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.530
50+
RM1.950
250+
RM1.900
500+
RM1.850
1500+
RM1.790
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
-
Shielded
-
1.7A
DFE252007F Series
-
0.132ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.950
250+
RM1.900
500+
RM1.850
1500+
RM1.790
3000+
RM0.589
Min: 100 / Mult: 5
1.5µH
-
-
Shielded
-
1.7A
DFE252007F Series
-
0.132ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.540
250+
RM1.260
500+
RM1.150
1500+
RM1.040
3000+
RM1.030
Min: 100 / Mult: 5
1.5µH
-
-
Shielded
-
1.7A
DFE201612P_D Series
-
0.098ohm
± 20%
Iron
2mm
1.6mm
1.2mm
2871493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.850
50+
RM1.540
250+
RM1.260
500+
RM1.150
1500+
RM1.040
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
-
Shielded
-
1.7A
DFE201612P_D Series
-
0.098ohm
± 20%
Iron
2mm
1.6mm
1.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account