SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3877504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.380
10+
RM4.420
50+
RM4.040
200+
RM3.650
400+
RM3.580
Min: 1 / Mult: 1
47µH
20MHz
Unshielded
-
1.8A
B82476A1 Series
0.12ohm
± 10%
Ferrite
12.95mm
9.4mm
5.08mm
2871571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.040
50+
RM2.560
100+
RM2.250
250+
RM2.110
500+
RM1.980
More Pricing...
Min: 1 / Mult: 1
22µH
-
-
2.3A
1.8A
DG6050C Series
0.132ohm
± 20%
Ferrite
6mm
6mm
5mm
3877504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.040
200+
RM3.650
400+
RM3.580
Min: 100 / Mult: 1
47µH
20MHz
Unshielded
-
1.8A
B82476A1 Series
0.12ohm
± 10%
Ferrite
12.95mm
9.4mm
5.08mm
2871457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.919
250+
RM0.758
500+
RM0.692
1500+
RM0.626
3000+
RM0.575
Min: 100 / Mult: 5
3.3µH
-
Shielded
2.5A
1.8A
DFE252012F Series
0.135ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2871457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.110
50+
RM0.919
250+
RM0.758
500+
RM0.692
1500+
RM0.626
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
Shielded
2.5A
1.8A
DFE252012F Series
0.135ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2871571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.250
250+
RM2.110
500+
RM1.980
1500+
RM1.870
Min: 100 / Mult: 1
22µH
-
-
2.3A
1.8A
DG6050C Series
0.132ohm
± 20%
Ferrite
6mm
6mm
5mm
2871533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.310
50+
RM2.270
100+
RM2.220
250+
RM2.180
500+
RM2.130
More Pricing...
Min: 1 / Mult: 1
22µH
-
Shielded
2A
1.8A
DS75LC Series
0.12ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
2871533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.220
250+
RM2.180
500+
RM2.130
1000+
RM2.080
Min: 100 / Mult: 1
22µH
-
Shielded
2A
1.8A
DS75LC Series
0.12ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account