SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
RM0.932
Min: 100 / Mult: 5
680nH
Shielded
5A
3.5A
DFE252010F Series
-
0.037ohm
± 20%
Iron
2.5mm
2mm
1mm
2871440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.932
Min: 5 / Mult: 5
680nH
Shielded
5A
3.5A
DFE252010F Series
-
0.037ohm
± 20%
Iron
2.5mm
2mm
1mm
2776790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.190
50+
RM0.981
250+
RM0.812
500+
RM0.740
1500+
RM0.667
More Pricing...
Min: 5 / Mult: 5
1µH
Shielded
3A
3.5A
DFE252012C Series
1008 [2520 Metric]
0.059ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2776790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.981
250+
RM0.812
500+
RM0.740
1500+
RM0.667
3000+
RM0.597
Min: 100 / Mult: 5
1µH
Shielded
3A
3.5A
DFE252012C Series
1008 [2520 Metric]
0.059ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2871481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.850
50+
RM1.540
250+
RM1.260
500+
RM1.250
1500+
RM1.230
More Pricing...
Min: 5 / Mult: 5
680nH
Shielded
4.3A
3.5A
DFE252012P_D Series
-
0.037ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2871526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.030
50+
RM2.970
100+
RM2.910
250+
RM2.850
500+
RM2.790
More Pricing...
Min: 1 / Mult: 1
5.6µH
Shielded
4A
3.5A
DS75LC Series
-
0.032ohm
± 30%
Ferrite
7.6mm
7.6mm
5mm
2871481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.540
250+
RM1.260
500+
RM1.250
1500+
RM1.230
3000+
RM1.210
Min: 100 / Mult: 5
680nH
Shielded
4.3A
3.5A
DFE252012P_D Series
-
0.037ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2871526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.910
250+
RM2.850
500+
RM2.790
1000+
RM2.730
Min: 100 / Mult: 1
5.6µH
Shielded
4A
3.5A
DS75LC Series
-
0.032ohm
± 30%
Ferrite
7.6mm
7.6mm
5mm
3980037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
RM1.240
250+
RM1.020
500+
RM0.924
1500+
RM0.828
3000+
RM0.772
Min: 100 / Mult: 5
0.24µH
Shielded
4.9A
3.5A
DFE18SAN_G0 Series
0603 [1608 Metric]
0.03ohm
± 20%
Metal
1.6mm
0.8mm
1mm
3980037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM1.240
250+
RM1.020
500+
RM0.924
1500+
RM0.828
More Pricing...
Min: 5 / Mult: 5
0.24µH
Shielded
4.9A
3.5A
DFE18SAN_G0 Series
0603 [1608 Metric]
0.03ohm
± 20%
Metal
1.6mm
0.8mm
1mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account