SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.850
50+
RM1.490
100+
RM1.320
250+
RM1.310
Min: 1 / Mult: 1
100µH
-
-
-
1.2A
900mA
DG6050C Series
-
0.552ohm
± 20%
Ferrite
6mm
6mm
5mm
2219240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.570
50+
RM1.310
250+
RM1.080
500+
RM0.973
1000+
RM0.865
More Pricing...
Min: 5 / Mult: 5
10µH
900mA
30MHz
Shielded
1A
900mA
LQH32PN_NC Series
1210 [3225 Metric]
0.295ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2871562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.610
50+
RM2.200
100+
RM1.930
250+
RM1.810
500+
RM1.700
More Pricing...
Min: 1 / Mult: 1
100µH
-
-
-
900mA
900mA
DG6045C Series
-
0.552ohm
± 20%
Ferrite
6mm
6mm
4.5mm
1515505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.700
10+
RM4.740
50+
RM4.310
100+
RM3.870
200+
RM3.710
More Pricing...
Min: 1 / Mult: 1
33µH
900mA
12MHz
Unshielded
-
900mA
LQH55DN_03 Series
2220 [5650 Metric]
0.32ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.870
200+
RM3.710
350+
RM3.540
Min: 100 / Mult: 1
33µH
900mA
12MHz
Unshielded
-
900mA
LQH55DN_03 Series
2220 [5650 Metric]
0.32ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2219240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.310
250+
RM1.080
500+
RM0.973
1000+
RM0.865
2000+
RM0.842
Min: 100 / Mult: 10
10µH
900mA
30MHz
Shielded
1A
900mA
LQH32PN_NC Series
1210 [3225 Metric]
0.295ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2871575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.320
250+
RM1.310
Min: 100 / Mult: 1
100µH
-
-
-
1.2A
900mA
DG6050C Series
-
0.552ohm
± 20%
Ferrite
6mm
6mm
5mm
2871562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.930
250+
RM1.810
500+
RM1.700
1500+
RM1.600
Min: 100 / Mult: 1
100µH
-
-
-
900mA
900mA
DG6045C Series
-
0.552ohm
± 20%
Ferrite
6mm
6mm
4.5mm
2871449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.190
50+
RM0.944
250+
RM0.789
500+
RM0.749
1500+
RM0.708
More Pricing...
Min: 5 / Mult: 5
10µH
-
-
Shielded
1.3A
900mA
DFE252010F Series
-
0.6ohm
± 20%
Iron
2.5mm
2mm
1mm
2871449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.944
250+
RM0.789
500+
RM0.749
1500+
RM0.708
3000+
RM0.610
Min: 100 / Mult: 5
10µH
-
-
Shielded
1.3A
900mA
DFE252010F Series
-
0.6ohm
± 20%
Iron
2.5mm
2mm
1mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account