SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.090
10+
RM6.710
25+
RM6.320
50+
RM5.930
100+
RM5.540
More Pricing...
Min: 1 / Mult: 1
560nH
37A
Shielded
62A
IHLP-5050FD-01 Series
0.0014ohm
± 20%
13.2mm
12.9mm
6.5mm
3780039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM5.540
250+
RM5.060
Min: 100 / Mult: 1
560nH
37A
Shielded
62A
IHLP-5050FD-01 Series
0.0014ohm
± 20%
13.2mm
12.9mm
6.5mm
3102846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.490
500+
RM7.220
1000+
RM6.680
Min: 100 / Mult: 1
680nH
32A
Shielded
38A
MPCV Series
0.0014ohm
± 20%
12mm
10.3mm
6mm
3102846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.190
10+
RM9.280
100+
RM7.490
500+
RM7.220
1000+
RM6.680
Min: 1 / Mult: 1
680nH
32A
Shielded
38A
MPCV Series
0.0014ohm
± 20%
12mm
10.3mm
6mm
3252984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM54.840
10+
RM45.100
50+
RM41.210
100+
RM39.180
500+
RM38.400
More Pricing...
Min: 1 / Mult: 1
2.2µH
59A
Shielded
56A
MPX Series
0.0014ohm
± 20%
22.5mm
22mm
13mm
3252984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM45.100
50+
RM41.210
100+
RM39.180
500+
RM38.400
1000+
RM37.620
Min: 10 / Mult: 1
2.2µH
59A
Shielded
56A
MPX Series
0.0014ohm
± 20%
22.5mm
22mm
13mm
3501857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.030
10+
RM8.230
50+
RM7.520
100+
RM6.810
200+
RM6.350
More Pricing...
Min: 1 / Mult: 1
560nH
31A
Shielded
58A
MPL-AY Series
0.0014ohm
± 20%
13.5mm
12.6mm
6.2mm
3501857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.810
200+
RM6.350
500+
RM5.890
Min: 100 / Mult: 1
560nH
31A
Shielded
58A
MPL-AY Series
0.0014ohm
± 20%
13.5mm
12.6mm
6.2mm
3287967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM49.610
50+
RM43.310
100+
RM42.780
500+
RM41.930
1000+
RM41.070
Min: 10 / Mult: 1
2.2µH
59A
Shielded
56A
MPXV Series
0.0014ohm
± 20%
22.5mm
22mm
13mm
3287967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM60.260
10+
RM49.610
50+
RM43.310
100+
RM42.780
500+
RM41.930
More Pricing...
Min: 1 / Mult: 1
2.2µH
59A
Shielded
56A
MPXV Series
0.0014ohm
± 20%
22.5mm
22mm
13mm
1503605

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.340
10+
RM6.240
100+
RM5.360
500+
RM4.810
1000+
RM4.510
More Pricing...
Min: 1 / Mult: 1
470nH
24.8A
Shielded
52A
HM72A Series
0.0014ohm
-
11.5mm
10.5mm
4mm
1503605RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM5.360
500+
RM4.810
1000+
RM4.510
2000+
RM4.190
Min: 150 / Mult: 1
470nH
24.8A
Shielded
52A
HM72A Series
0.0014ohm
-
11.5mm
10.5mm
4mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account