SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1869756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM32.140
5+
RM31.840
10+
RM31.540
20+
RM28.810
40+
RM26.080
More Pricing...
Min: 1 / Mult: 1
2.2µH
28A
Shielded
52A
WE-HCF Series
0.0015ohm
± 15%
21.8mm
21.5mm
14.5mm
1869756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM31.540
20+
RM28.810
40+
RM26.080
100+
RM23.360
500+
RM23.210
Min: 10 / Mult: 1
2.2µH
28A
Shielded
52A
WE-HCF Series
0.0015ohm
± 15%
21.8mm
21.5mm
14.5mm
3102906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.730
Min: 100 / Mult: 1
100nH
31.1A
Shielded
50A
MPX Series
0.0015ohm
± 20%
7mm
6.5mm
3mm
3287799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM4.140
Min: 100 / Mult: 1
100nH
31.1A
Shielded
50A
MPXV Series
0.0015ohm
± 20%
7mm
6.5mm
3mm
3102906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.400
10+
RM4.850
100+
RM3.730
Min: 1 / Mult: 1
100nH
31.1A
Shielded
50A
MPX Series
0.0015ohm
± 20%
7mm
6.5mm
3mm
3287799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.440
10+
RM4.140
Min: 1 / Mult: 1
100nH
31.1A
Shielded
50A
MPXV Series
0.0015ohm
± 20%
7mm
6.5mm
3mm
3677484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.570
10+
RM6.390
50+
RM5.680
100+
RM4.970
200+
RM4.040
More Pricing...
Min: 1 / Mult: 1
470nH
32A
Shielded
46A
SRP1038AA Series
0.0015ohm
± 20%
11mm
10mm
3.8mm
3677484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.970
200+
RM4.040
500+
RM3.110
Min: 100 / Mult: 1
470nH
32A
Shielded
46A
SRP1038AA Series
0.0015ohm
± 20%
11mm
10mm
3.8mm
4065830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.970
10+
RM12.710
25+
RM12.430
50+
RM12.140
100+
RM11.870
More Pricing...
Min: 1 / Mult: 1
220nH
27A
Shielded
49.7A
WE-HCC Series
0.0015ohm
± 20%
12.1mm
11.4mm
9.5mm
4065831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.590
10+
RM10.560
25+
RM10.550
50+
RM10.520
100+
RM10.300
More Pricing...
Min: 1 / Mult: 1
330nH
27A
Shielded
43.6A
WE-HCC Series
0.0015ohm
± 20%
12.1mm
11.4mm
9.5mm
4065830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.870
300+
RM11.590
1500+
RM11.360
3000+
RM11.130
Min: 100 / Mult: 1
220nH
27A
Shielded
49.7A
WE-HCC Series
0.0015ohm
± 20%
12.1mm
11.4mm
9.5mm
4065831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.300
300+
RM9.660
1500+
RM8.270
3000+
RM8.120
Min: 100 / Mult: 1
330nH
27A
Shielded
43.6A
WE-HCC Series
0.0015ohm
± 20%
12.1mm
11.4mm
9.5mm
4543795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM7.870
50+
RM6.570
100+
RM6.120
200+
RM5.800
More Pricing...
Min: 1 / Mult: 1
0.68µH
34A
Shielded
50A
PA2243.XXXNLT Series
0.0015ohm
± 20%
11.9mm
11mm
5.7mm
4543795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.120
200+
RM5.800
500+
RM5.480
Min: 100 / Mult: 1
0.68µH
34A
-
50A
PA2243.XXXNLT Series
0.0015ohm
-
11.9mm
11mm
5.7mm
3287840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.580
10+
RM5.630
50+
RM4.810
100+
RM4.040
Min: 1 / Mult: 1
220nH
35.4A
Shielded
53A
MPXV Series
0.0015ohm
± 20%
8.65mm
8mm
4mm
3287840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.040
Min: 500 / Mult: 1
220nH
35.4A
Shielded
53A
MPXV Series
0.0015ohm
± 20%
8.65mm
8mm
4mm
3280823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.240
5+
RM11.470
10+
RM9.700
25+
RM9.030
50+
RM8.360
More Pricing...
Min: 1 / Mult: 1
1µH
48A
Shielded
68A
SRP1770C Series
0.0015ohm
± 20%
17.8mm
16.9mm
6.7mm
3385426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM2.950
Min: 500 / Mult: 1
0.68µH
41A
Shielded
62A
SRP1265C Series
0.0015ohm
± 20%
12.6mm
12.6mm
6.2mm
3280823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM7.680
Min: 500 / Mult: 1
1µH
48A
Shielded
68A
SRP1770C Series
0.0015ohm
± 20%
17.8mm
16.9mm
6.7mm
3385426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.980
10+
RM3.350
50+
RM3.190
100+
RM3.020
200+
RM2.950
Min: 1 / Mult: 1
0.68µH
41A
Shielded
62A
SRP1265C Series
0.0015ohm
± 20%
12.6mm
12.6mm
6.2mm
2407414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM33.720
5+
RM30.730
10+
RM27.740
20+
RM25.680
40+
RM25.090
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
Shielded
34A
ERU20 B82559 Series
0.0015ohm
± 10%
21.5mm
21mm
13.2mm
2752503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.940
10+
RM9.060
50+
RM7.910
100+
RM7.450
200+
RM6.840
More Pricing...
Min: 1 / Mult: 1
1µH
38.3A
Shielded
44.4A
PCC-M1280MF Series
0.0015ohm
± 20%
13.2mm
12.6mm
8mm
2329251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.410
10+
RM6.900
50+
RM6.530
100+
RM6.120
200+
RM4.970
More Pricing...
Min: 1 / Mult: 1
500nH
36A
Shielded
55A
SRP1250 Series
0.0015ohm
± 20%
13.9mm
13.5mm
5.9mm
2329252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.440
10+
RM5.700
50+
RM5.380
100+
RM4.510
200+
RM4.170
More Pricing...
Min: 1 / Mult: 1
560nH
36A
Shielded
55A
SRP1250 Series
0.0015ohm
± 20%
13.9mm
13.5mm
5.9mm
2407414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM27.740
20+
RM25.680
40+
RM25.090
100+
RM24.490
Min: 10 / Mult: 1
3.3µH
-
Shielded
34A
ERU20 B82559 Series
0.0015ohm
± 10%
21.5mm
21mm
13.2mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account