SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.690
10+
RM8.230
100+
RM8.140
Min: 1 / Mult: 1
1µH
32.2A
Shielded
45A
MPXV Series
0.0023ohm
± 20%
13.2mm
12.5mm
6.4mm
3226950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.740
Min: 1 / Mult: 1
470nH
28.9A
Shielded
45A
MPX Series
0.0023ohm
± 20%
13.2mm
12.5mm
3.5mm
3287891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.360
10+
RM8.140
Min: 1 / Mult: 1
470nH
28.9A
Shielded
45A
MPXV Series
0.0023ohm
± 20%
13.2mm
12.5mm
3.5mm
3287923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.140
Min: 100 / Mult: 1
1µH
32.2A
Shielded
45A
MPXV Series
0.0023ohm
± 20%
13.2mm
12.5mm
6.4mm
3287891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM8.140
Min: 100 / Mult: 1
470nH
28.9A
Shielded
45A
MPXV Series
0.0023ohm
± 20%
13.2mm
12.5mm
3.5mm
3226950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM10.740
Min: 100 / Mult: 1
470nH
28.9A
Shielded
45A
MPX Series
0.0023ohm
± 20%
13.2mm
12.5mm
3.5mm
2329253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.700
10+
RM6.750
50+
RM5.580
100+
RM5.000
200+
RM4.630
More Pricing...
Min: 1 / Mult: 1
820nH
31A
Shielded
53A
SRP1250 Series
0.0023ohm
± 20%
13.9mm
13.5mm
5.9mm
2434074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.120
10+
RM5.060
50+
RM4.390
100+
RM4.130
200+
RM3.850
More Pricing...
Min: 1 / Mult: 1
1µH
30A
Shielded
48A
SRP1265A Series
0.0023ohm
± 20%
13.5mm
12.5mm
6.2mm
3928994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.690
10+
RM8.040
50+
RM6.830
100+
RM5.630
200+
RM5.030
More Pricing...
Min: 1 / Mult: 1
0.68µH
31A
Shielded
28A
SRP1038WA Series
0.0023ohm
± 20%
11mm
10mm
3.8mm
3648449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.840
10+
RM5.360
50+
RM4.950
100+
RM4.620
Min: 1 / Mult: 1
680nH
22A
Shielded
24A
MPCH Series
0.0023ohm
± 20%
11.5mm
10mm
4mm
2434074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.130
200+
RM3.850
500+
RM3.560
Min: 100 / Mult: 1
1µH
30A
Shielded
48A
SRP1265A Series
0.0023ohm
± 20%
13.5mm
12.5mm
6.2mm
2329253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.000
200+
RM4.630
500+
RM4.310
2500+
RM4.230
5000+
RM4.140
Min: 100 / Mult: 1
820nH
31A
Shielded
53A
SRP1250 Series
0.0023ohm
± 20%
13.9mm
13.5mm
5.9mm
3102894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.030
10+
RM5.120
100+
RM3.740
500+
RM3.730
Min: 1 / Mult: 1
150nH
23.2A
Shielded
37A
MPX Series
0.0023ohm
± 20%
7mm
6.5mm
2.4mm
3226983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.860
10+
RM9.670
50+
RM9.470
250+
RM9.270
500+
RM9.090
More Pricing...
Min: 1 / Mult: 1
1µH
32.2A
Shielded
45A
MPX Series
0.0023ohm
± 20%
13.2mm
12.5mm
6.4mm
3287785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.900
10+
RM5.430
25+
RM4.530
50+
RM4.260
100+
RM4.140
Min: 1 / Mult: 1
150nH
23.2A
Shielded
37A
MPXV Series
0.0023ohm
± 20%
7mm
6.5mm
2.4mm
3287785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.140
Min: 100 / Mult: 1
150nH
23.2A
Shielded
37A
MPXV Series
0.0023ohm
± 20%
7mm
6.5mm
2.4mm
3226983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.470
250+
RM9.270
500+
RM9.090
1000+
RM9.080
Min: 100 / Mult: 1
1µH
32.2A
Shielded
45A
MPX Series
0.0023ohm
± 20%
13.2mm
12.5mm
6.4mm
3102894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.740
500+
RM3.730
Min: 100 / Mult: 1
150nH
23.2A
Shielded
37A
MPX Series
0.0023ohm
± 20%
7mm
6.5mm
2.4mm
3648449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.620
Min: 100 / Mult: 1
680nH
22A
Shielded
24A
MPCH Series
0.0023ohm
± 20%
11.5mm
10mm
4mm
3928994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.630
200+
RM5.030
500+
RM4.430
2500+
RM4.070
Min: 100 / Mult: 1
0.68µH
31A
Shielded
28A
SRP1038WA Series
0.0023ohm
± 20%
11mm
10mm
3.8mm
4354287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.170
10+
RM5.890
50+
RM5.150
100+
RM4.320
200+
RM3.760
More Pricing...
Min: 1 / Mult: 1
1µH
23A
Shielded
36A
SPM-VT-D Series
0.0023ohm
± 20%
10.5mm
10mm
6.5mm
4354287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.320
200+
RM3.760
500+
RM3.200
Min: 100 / Mult: 1
1µH
23A
Shielded
36A
SPM-VT-D Series
0.0023ohm
± 20%
10.5mm
10mm
6.5mm
3287875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.470
10+
RM4.390
50+
RM4.370
100+
RM4.110
500+
RM3.790
More Pricing...
Min: 1 / Mult: 1
680nH
27.6A
Shielded
37.5A
MPXV Series
0.0023ohm
± 20%
10.8mm
10mm
5.4mm
2364571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.780
10+
RM7.310
50+
RM7.130
100+
RM5.480
500+
RM5.020
More Pricing...
Min: 1 / Mult: 1
600nH
17A
Shielded
19A
MPC Series
0.0023ohm
± 20%
8mm
6.7mm
5mm
2364572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.050
10+
RM6.990
50+
RM5.980
100+
RM4.970
500+
RM4.850
More Pricing...
Min: 1 / Mult: 1
880nH
17A
Shielded
24A
MPC Series
0.0023ohm
± 20%
11.5mm
10mm
4mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account