SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.560
10+
RM4.590
50+
RM4.180
100+
RM3.770
200+
RM3.530
More Pricing...
Min: 1 / Mult: 1
1µH
36.6A
Shielded
27.4A
SPM-VT-D Series
0.00264ohm
± 20%
10.5mm
10mm
6.5mm
3923799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.770
200+
RM3.530
500+
RM3.290
Min: 100 / Mult: 1
1µH
36.6A
Shielded
27.4A
SPM-VT-D Series
0.00264ohm
± 20%
10.5mm
10mm
6.5mm
4543797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.070
10+
RM7.870
50+
RM6.570
100+
RM6.120
200+
RM5.800
More Pricing...
Min: 1 / Mult: 1
1.2µH
26.5A
Shielded
40A
PA2243.XXXNLT Series
0.00264ohm
± 20%
11.9mm
11mm
5.7mm
4543797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.120
200+
RM5.800
500+
RM5.480
Min: 100 / Mult: 1
1.2µH
26.5A
-
40A
PA2243.XXXNLT Series
0.00264ohm
-
11.9mm
11mm
5.7mm
3212563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.230
10+
RM6.570
50+
RM6.120
100+
RM5.790
200+
RM5.490
More Pricing...
Min: 1 / Mult: 1
1µH
27.5A
Shielded
24A
SPM-HZ Series
0.00264ohm
± 20%
10.7mm
10mm
5.4mm
3212560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.550
10+
RM7.080
50+
RM6.160
100+
RM5.850
200+
RM5.440
More Pricing...
Min: 1 / Mult: 1
680nH
30A
Shielded
26A
SPM-HZ Series
0.00264ohm
± 20%
10.7mm
10mm
4mm
3212560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.850
200+
RM5.440
500+
RM5.020
Min: 100 / Mult: 1
680nH
30A
Shielded
26A
SPM-HZ Series
0.00264ohm
± 20%
10.7mm
10mm
4mm
3212563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.790
200+
RM5.490
500+
RM5.190
Min: 100 / Mult: 1
1µH
27.5A
Shielded
24A
SPM-HZ Series
0.00264ohm
± 20%
10.7mm
10mm
5.4mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account