SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.690
10+
RM8.040
50+
RM6.830
100+
RM5.630
200+
RM5.030
More Pricing...
Min: 1 / Mult: 1
0.82µH
27A
Shielded
26.5A
SRP1038WA Series
-
0.0027ohm
± 20%
11mm
10mm
3.8mm
3102934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.920
500+
RM3.890
1000+
RM3.790
Min: 100 / Mult: 1
330nH
25.8A
Shielded
35A
MPX Series
-
0.0027ohm
± 20%
8.65mm
8mm
3mm
3102950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.350
10+
RM5.380
50+
RM5.060
100+
RM4.030
600+
RM3.950
More Pricing...
Min: 1 / Mult: 1
470nH
25.8A
Shielded
38A
MPX Series
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
3102934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.170
10+
RM5.300
100+
RM3.920
500+
RM3.890
1000+
RM3.790
Min: 1 / Mult: 1
330nH
25.8A
Shielded
35A
MPX Series
-
0.0027ohm
± 20%
8.65mm
8mm
3mm
3287825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.060
10+
RM4.170
50+
RM4.090
100+
RM4.010
500+
RM3.920
More Pricing...
Min: 1 / Mult: 1
330nH
25.8A
Shielded
35A
MPXV Series
-
0.0027ohm
± 20%
8.65mm
8mm
3mm
3287843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.930
Min: 100 / Mult: 1
470nH
25.8A
Shielded
38A
MPXV Series
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
3287843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.670
10+
RM4.850
100+
RM3.930
Min: 1 / Mult: 1
470nH
25.8A
Shielded
38A
MPXV Series
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
3102950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.030
600+
RM3.950
1200+
RM3.870
Min: 100 / Mult: 1
470nH
25.8A
Shielded
38A
MPX Series
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
3287825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.010
500+
RM3.920
1500+
RM3.840
Min: 100 / Mult: 1
330nH
25.8A
Shielded
35A
MPXV Series
-
0.0027ohm
± 20%
8.65mm
8mm
3mm
3928996RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.630
200+
RM5.030
500+
RM4.430
2500+
RM4.070
Min: 100 / Mult: 1
0.82µH
27A
Shielded
26.5A
SRP1038WA Series
-
0.0027ohm
± 20%
11mm
10mm
3.8mm
4360137RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM29.770
20+
RM29.180
Min: 10 / Mult: 1
8.2µH
25.5A
Shielded
30A
WE-HCI Series
-
0.0027ohm
± 20%
22.5mm
22mm
12mm
4360137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM30.370
2+
RM30.220
3+
RM30.070
5+
RM29.920
10+
RM29.770
More Pricing...
Min: 1 / Mult: 1
8.2µH
25.5A
Shielded
30A
WE-HCI Series
-
0.0027ohm
± 20%
22.5mm
22mm
12mm
4704341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.570
10+
RM6.700
50+
RM5.540
100+
RM5.010
200+
RM4.560
More Pricing...
Min: 1 / Mult: 1
800nH
23A
Shielded
29A
3656 Series
4540 [1110 Metric]
0.0027ohm
± 20%
11.5mm
10mm
3.8mm
3280845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM2.810
Min: 500 / Mult: 1
680nH
24A
Shielded
45A
SRP1038C Series
-
0.0027ohm
± 20%
11mm
10mm
3.8mm
3280845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.710
10+
RM3.940
50+
RM3.490
100+
RM3.290
200+
RM3.060
More Pricing...
Min: 1 / Mult: 1
680nH
24A
Shielded
45A
SRP1038C Series
-
0.0027ohm
± 20%
11mm
10mm
3.8mm
4728829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.290
50+
RM7.560
100+
RM6.970
250+
RM6.550
500+
RM6.140
More Pricing...
Min: 1 / Mult: 1
470nH
40.7A
Shielded
33.2A
WE-XHMI Series
-
0.0027ohm
± 20%
6.6mm
6.4mm
3.1mm
2906415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.560
10+
RM3.390
50+
RM3.240
100+
RM3.080
200+
RM2.870
More Pricing...
Min: 1 / Mult: 1
680nH
22A
Shielded
39A
PA4342.XXXNLT Series
-
0.0027ohm
20%
11.5mm
10.3mm
4mm
1827958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.410
10+
RM3.680
100+
RM3.270
500+
RM3.070
1000+
RM2.870
More Pricing...
Min: 1 / Mult: 1
330nH
300mA
Unshielded
400mA
PM3308 Series
-
0.0027ohm
± 20%
13mm
9.5mm
3mm
1827958RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM3.670
250+
RM3.350
500+
RM3.070
1000+
RM2.870
2000+
RM2.630
Min: 150 / Mult: 1
330nH
300mA
Unshielded
400mA
PM3308 Series
-
0.0027ohm
± 20%
13mm
9.5mm
3mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account