SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.630
50+
RM4.810
250+
RM3.380
500+
RM2.950
1000+
RM2.840
More Pricing...
Min: 5 / Mult: 5
100nH
51.1A
Shielded
37.1A
SPM-VT-D Series
-
0.003ohm
± 20%
5.3mm
5.1mm
3mm
3385009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM3.280
1000+
RM3.070
2000+
RM2.800
10000+
RM2.790
Min: 500 / Mult: 5
0.1µH
25A
Shielded
33A
SRP5030C Series
-
0.003ohm
± 30%
5.7mm
5.2mm
2.8mm
3385009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.690
50+
RM3.900
250+
RM3.450
500+
RM3.280
1000+
RM3.070
More Pricing...
Min: 5 / Mult: 5
0.1µH
25A
Shielded
33A
SRP5030C Series
-
0.003ohm
± 30%
5.7mm
5.2mm
2.8mm
2434075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.520
10+
RM5.060
50+
RM4.390
100+
RM4.130
200+
RM3.870
More Pricing...
Min: 1 / Mult: 1
1.5µH
27A
Shielded
45A
SRP1265A Series
-
0.003ohm
± 20%
13.5mm
12.5mm
6.2mm
1864060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.470
10+
RM4.030
50+
RM3.590
200+
RM3.110
400+
RM2.800
More Pricing...
Min: 1 / Mult: 1
750nH
20A
Shielded
-
MCSC Series
-
0.003ohm
± 20%
10mm
10mm
4mm
1864060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.590
200+
RM3.110
400+
RM2.800
800+
RM2.460
Min: 100 / Mult: 1
750nH
20A
Shielded
-
MCSC Series
-
0.003ohm
± 20%
10mm
10mm
4mm
2434075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.130
200+
RM3.870
500+
RM3.610
Min: 100 / Mult: 1
1.5µH
27A
Shielded
45A
SRP1265A Series
-
0.003ohm
± 20%
13.5mm
12.5mm
6.2mm
3869814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM2.530
Min: 100 / Mult: 1
0.2µH
18A
Shielded
35A
SRP7020TA Series
-
0.003ohm
± 30%
7mm
6.6mm
1.8mm
3869814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.550
10+
RM2.530
Min: 1 / Mult: 1
0.2µH
18A
Shielded
35A
SRP7020TA Series
-
0.003ohm
± 30%
7mm
6.6mm
1.8mm
3923826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.810
250+
RM3.380
500+
RM2.950
1000+
RM2.840
2000+
RM2.570
Min: 100 / Mult: 5
100nH
51.1A
Shielded
37.1A
SPM-VT-D Series
-
0.003ohm
± 20%
5.3mm
5.1mm
3mm
4704280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.750
50+
RM2.930
100+
RM2.420
250+
RM2.190
500+
RM1.990
More Pricing...
Min: 1 / Mult: 1
220nH
24A
Shielded
34A
3656 Series
-
0.003ohm
± 20%
7mm
6.6mm
2.8mm
4697840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.620
50+
RM4.610
250+
RM3.790
500+
RM3.540
1000+
RM3.290
More Pricing...
Min: 5 / Mult: 5
240nH
25A
Shielded
38A
SRP5030HMCT Series
-
0.003ohm
± 20%
5.7mm
5.3mm
2.8mm
2434055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.900
10+
RM6.630
50+
RM6.430
100+
RM6.220
200+
RM4.730
More Pricing...
Min: 1 / Mult: 1
820nH
25A
Shielded
44A
SRP1238A Series
-
0.003ohm
± 20%
13.5mm
12.5mm
3.3mm
2434055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.220
200+
RM4.730
500+
RM3.240
Min: 100 / Mult: 1
820nH
25A
Shielded
44A
SRP1238A Series
-
0.003ohm
± 20%
13.5mm
12.5mm
3.3mm
3517109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.360
10+
RM12.000
50+
RM11.400
100+
RM10.340
200+
RM9.910
More Pricing...
Min: 1 / Mult: 1
1.5µH
18A
Shielded
43A
WE-LHMI Series
-
0.003ohm
± 20%
13.5mm
12.5mm
6.2mm
3517109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.340
200+
RM9.910
500+
RM9.470
Min: 100 / Mult: 1
1.5µH
18A
Shielded
43A
WE-LHMI Series
-
0.003ohm
± 20%
13.5mm
12.5mm
6.2mm
4738073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.150
50+
RM4.970
250+
RM3.170
500+
RM2.800
1000+
RM2.670
More Pricing...
Min: 5 / Mult: 5
200nH
24A
Shielded
41A
IHLP-2525CZ-01 Series
2525 [6363 Metric]
0.003ohm
± 20%
6.47mm
6.47mm
3mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account