SMD Power Inductors:

38 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.900
100+
RM4.230
500+
RM3.410
1000+
RM3.260
Min: 5 / Mult: 5
330nH
14A
Shielded
19A
HCM1A0703 Series
-
0.004ohm
± 20%
7.1mm
6.8mm
3mm
2750455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.230
500+
RM3.410
1000+
RM3.260
Min: 100 / Mult: 5
330nH
14A
Shielded
19A
HCM1A0703 Series
-
0.004ohm
± 20%
7.1mm
6.8mm
3mm
3287803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.560
10+
RM5.170
25+
RM4.300
50+
RM4.140
Min: 1 / Mult: 1
470nH
18.7A
Shielded
21A
MPXV Series
-
0.004ohm
± 20%
7mm
6.5mm
3mm
2329048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.330
10+
RM3.560
25+
RM3.350
50+
RM3.140
100+
RM2.930
More Pricing...
Min: 1 / Mult: 1
1µH
10A
Unshielded
30A
SDR1806 Series
-
0.004ohm
± 20%
18.3mm
14mm
6.6mm
2434039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.330
200+
RM4.150
500+
RM3.960
Min: 100 / Mult: 1
1.2µH
21A
Shielded
37A
SRP1238A Series
-
0.004ohm
± 20%
13.5mm
12.5mm
3.3mm
2467235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.130
50+
RM9.140
100+
RM8.360
250+
RM7.660
500+
RM7.120
More Pricing...
Min: 1 / Mult: 1
680nH
12.75A
Shielded
13.5A
WE-HCI Series
-
0.004ohm
± 20%
5.6mm
5.3mm
4mm
2329048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.930
250+
RM2.710
Min: 100 / Mult: 1
1µH
10A
Unshielded
30A
SDR1806 Series
-
0.004ohm
± 20%
18.3mm
14mm
6.6mm
2467235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.360
250+
RM7.660
500+
RM7.120
1500+
RM7.040
Min: 100 / Mult: 1
680nH
12.75A
Shielded
13.5A
WE-HCI Series
-
0.004ohm
± 20%
5.6mm
5.3mm
4mm
2434039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.880
10+
RM4.700
50+
RM4.520
100+
RM4.330
200+
RM4.150
More Pricing...
Min: 1 / Mult: 1
1.2µH
21A
Shielded
37A
SRP1238A Series
-
0.004ohm
± 20%
13.5mm
12.5mm
3.3mm
3102911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.670
10+
RM4.750
100+
RM3.730
Min: 1 / Mult: 1
470nH
18.7A
Shielded
21A
MPX Series
-
0.004ohm
± 20%
7mm
6.5mm
3mm
3102911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.730
Min: 100 / Mult: 1
470nH
18.7A
Shielded
21A
MPX Series
-
0.004ohm
± 20%
7mm
6.5mm
3mm
3287803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.140
Min: 100 / Mult: 1
470nH
18.7A
Shielded
21A
MPXV Series
-
0.004ohm
± 20%
7mm
6.5mm
3mm
3385407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.240
250+
RM3.170
500+
RM3.110
1000+
RM3.100
Min: 100 / Mult: 1
0.47µH
20A
Shielded
21A
SRP6030VA Series
-
0.004ohm
± 20%
6.6mm
6.6mm
2.8mm
3385407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.370
50+
RM3.310
100+
RM3.240
250+
RM3.170
500+
RM3.110
More Pricing...
Min: 1 / Mult: 1
0.47µH
20A
Shielded
21A
SRP6030VA Series
-
0.004ohm
± 20%
6.6mm
6.6mm
2.8mm
3653530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.890
10+
RM3.940
50+
RM3.630
100+
RM3.310
500+
RM3.140
More Pricing...
Min: 1 / Mult: 1
470nH
18.7A
Shielded
21A
MPEV Series
-
0.004ohm
± 20%
6mm
6mm
3mm
3653530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.310
500+
RM3.140
1000+
RM2.650
Min: 100 / Mult: 1
470nH
18.7A
Shielded
21A
MPEV Series
-
0.004ohm
± 20%
6mm
6mm
3mm
3677447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.510
250+
RM3.420
500+
RM3.320
1000+
RM2.700
Min: 100 / Mult: 1
470nH
18A
Shielded
20A
SRP7028AA Series
-
0.004ohm
± 20%
7.1mm
6.6mm
2.8mm
3677447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.350
50+
RM4.590
100+
RM3.510
250+
RM3.420
500+
RM3.320
More Pricing...
Min: 1 / Mult: 1
470nH
18A
Shielded
20A
SRP7028AA Series
-
0.004ohm
± 20%
7.1mm
6.6mm
2.8mm
4543789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.650
10+
RM6.760
50+
RM5.660
100+
RM5.190
200+
RM4.780
More Pricing...
Min: 1 / Mult: 1
1.8µH
24A
Shielded
24A
PA2241.XXXNLT Series
-
0.004ohm
± 20%
8.9mm
8.5mm
7.7mm
4543789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.190
200+
RM4.780
450+
RM4.370
Min: 100 / Mult: 1
1.8µH
24A
-
24A
PA2241.XXXNLT Series
-
0.004ohm
-
8.9mm
8.5mm
7.7mm
3280847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.990
10+
RM3.720
100+
RM3.190
500+
RM2.790
2500+
RM2.730
Min: 1 / Mult: 1
1µH
20A
Shielded
39A
SRP1038C Series
-
0.004ohm
± 20%
11mm
10mm
3.8mm
3280847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM2.790
2500+
RM2.730
Min: 500 / Mult: 1
1µH
20A
Shielded
39A
SRP1038C Series
-
0.004ohm
± 20%
11mm
10mm
3.8mm
1636162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.660
25+
RM9.180
50+
RM8.690
100+
RM8.260
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Unshielded
32A
WE-PD4 Series
-
0.004ohm
± 25%
22mm
15mm
7mm
2288798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.920
5+
RM12.800
10+
RM11.680
25+
RM10.670
50+
RM9.410
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.3A
Shielded
8.9A
SER1052 Series
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
2288794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.410
200+
RM8.140
Min: 100 / Mult: 1
1.5µH
15A
Shielded
13.5A
SER1052 Series
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account