SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.570
10+
RM9.700
25+
RM8.290
50+
RM7.410
100+
RM6.350
More Pricing...
Min: 1 / Mult: 1
1.5µH
20A
Shielded
16A
SPM-HZ Series
0.00539ohm
± 20%
10.7mm
10mm
5.4mm
2545730RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.740
250+
RM2.550
500+
RM2.390
1000+
RM2.110
Min: 100 / Mult: 1
1.5µH
14.3A
-
25A
PCC-M1040M-LP Series
0.00539ohm
± 20%
10.7mm
10mm
4mm
2545730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.070
50+
RM2.910
100+
RM2.740
250+
RM2.550
500+
RM2.390
More Pricing...
Min: 1 / Mult: 1
1.5µH
14.3A
-
25A
PCC-M1040M-LP Series
0.00539ohm
± 20%
10.7mm
10mm
4mm
2752504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.940
10+
RM9.060
50+
RM7.910
100+
RM7.450
200+
RM6.840
More Pricing...
Min: 1 / Mult: 1
4.7µH
20.2A
Shielded
24.7A
PCC-M1280MF Series
0.00539ohm
± 20%
13.1mm
12.6mm
8mm
2752504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.450
200+
RM6.840
500+
RM6.220
Min: 100 / Mult: 1
4.7µH
20.2A
Shielded
24.7A
PCC-M1280MF Series
0.00539ohm
± 20%
13.1mm
12.6mm
8mm
3212564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.350
250+
RM6.000
Min: 100 / Mult: 1
1.5µH
20A
Shielded
16A
SPM-HZ Series
0.00539ohm
± 20%
10.7mm
10mm
5.4mm
3265736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.260
50+
RM5.110
100+
RM4.920
250+
RM4.530
500+
RM4.270
More Pricing...
Min: 1 / Mult: 1
680nH
16A
Shielded
16.6A
SPM-HZ Series
0.00539ohm
± 20%
7.1mm
6.5mm
3mm
3265736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.920
250+
RM4.530
500+
RM4.270
1000+
RM3.760
Min: 100 / Mult: 1
680nH
16A
Shielded
16.6A
SPM-HZ Series
0.00539ohm
± 20%
7.1mm
6.5mm
3mm
3923817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.410
10+
RM17.050
50+
RM13.330
100+
RM12.230
200+
RM11.680
More Pricing...
Min: 1 / Mult: 1
3.3µH
34.6A
Shielded
25.5A
SPM-VT-D Series
0.00539ohm
± 20%
13mm
12.5mm
6.5mm
2545731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.550
250+
RM2.360
500+
RM2.220
1000+
RM2.020
Min: 100 / Mult: 1
1.5µH
12.8A
-
22.5A
PCC-M0840M-LP Series
0.00539ohm
± 20%
8.5mm
8mm
4mm
2545731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.460
50+
RM2.700
100+
RM2.550
250+
RM2.360
500+
RM2.220
More Pricing...
Min: 1 / Mult: 1
1.5µH
12.8A
-
22.5A
PCC-M0840M-LP Series
0.00539ohm
± 20%
8.5mm
8mm
4mm
3212586RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.740
200+
RM4.650
500+
RM4.560
Min: 100 / Mult: 1
470nH
14A
Shielded
11A
SPM-HZ Series
0.00539ohm
± 20%
5.2mm
5mm
3mm
3212586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.630
10+
RM5.480
50+
RM4.780
100+
RM4.740
200+
RM4.650
More Pricing...
Min: 1 / Mult: 1
470nH
14A
Shielded
11A
SPM-HZ Series
0.00539ohm
± 20%
5.2mm
5mm
3mm
3923817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM12.230
200+
RM11.680
500+
RM11.120
Min: 100 / Mult: 1
3.3µH
34.6A
Shielded
25.5A
SPM-VT-D Series
0.00539ohm
± 20%
13mm
12.5mm
6.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account