SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM13.880
200+
RM13.470
Min: 100 / Mult: 1
2.4µH
14A
Shielded
20.7A
WE-HCIA Series
0.0054ohm
± 20%
10.5mm
10mm
4.5mm
3953411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.220
10+
RM17.670
50+
RM15.530
100+
RM13.880
200+
RM13.470
Min: 1 / Mult: 1
2.4µH
14A
Shielded
20.7A
WE-HCIA Series
0.0054ohm
± 20%
10.5mm
10mm
4.5mm
1848249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.930
10+
RM9.610
50+
RM9.150
100+
RM8.780
200+
RM8.050
More Pricing...
Min: 1 / Mult: 1
3.3µH
14A
Shielded
15.5A
WE-HCC Series
0.0054ohm
± 20%
10.9mm
10mm
9.3mm
1848249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.780
200+
RM8.050
400+
RM7.310
Min: 100 / Mult: 1
3.3µH
14A
Shielded
15.5A
WE-HCC Series
0.0054ohm
± 20%
10.9mm
10mm
9.3mm
3287862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.500
10+
RM7.310
50+
RM7.170
100+
RM7.020
500+
RM6.880
More Pricing...
Min: 1 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPXV Series
0.0054ohm
± 20%
10.8mm
10mm
4mm
3287862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.020
500+
RM6.880
1000+
RM6.730
Min: 100 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPXV Series
0.0054ohm
± 20%
10.8mm
10mm
4mm
4360157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
RM19.860
Min: 100 / Mult: 1
4.7µH
13.5A
Shielded
27A
WE-XHMI
0.0054ohm
± 20%
11.6mm
10.5mm
7.9mm
4360157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.060
2+
RM21.620
3+
RM21.180
5+
RM20.740
10+
RM20.300
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
27A
WE-XHMI
0.0054ohm
± 20%
11.6mm
10.5mm
7.9mm
3653545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.850
10+
RM4.840
50+
RM4.540
100+
RM3.960
500+
RM3.460
More Pricing...
Min: 1 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPEV Series
0.0054ohm
± 20%
10mm
10mm
4mm
2627677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.850
Min: 1 / Mult: 1
4µH
8.3A
Unshielded
8.3A
3900 Series
0.0054ohm
± 20%
12.9mm
12.9mm
5.8mm
3226936RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.130
600+
RM3.270
1200+
RM2.990
Min: 100 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPX Series
0.0054ohm
± 20%
10.8mm
10mm
4mm
3226936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.860
10+
RM5.850
50+
RM5.250
100+
RM4.130
600+
RM3.270
More Pricing...
Min: 1 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPX Series
0.0054ohm
± 20%
10.8mm
10mm
4mm
3653545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.960
500+
RM3.460
1000+
RM3.220
Min: 100 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPEV Series
0.0054ohm
± 20%
10mm
10mm
4mm
2627677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM5.850
Min: 100 / Mult: 1
4µH
8.3A
Unshielded
8.3A
3900 Series
0.0054ohm
± 20%
12.9mm
12.9mm
5.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account