SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.030
50+
RM14.540
100+
RM13.930
250+
RM13.480
500+
RM13.030
More Pricing...
Min: 1 / Mult: 1
1.5µH
11A
Shielded
14A
WE-HCI Series
-
0.0066ohm
± 20%
7mm
6.9mm
3.8mm
2211613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.050
10+
RM16.720
50+
RM15.400
200+
RM14.800
400+
RM14.750
More Pricing...
Min: 1 / Mult: 1
1.5µH
12A
Shielded
18A
WE-HCI Series
-
0.0066ohm
± 20%
10.6mm
10.6mm
2.8mm
3923805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.480
10+
RM4.500
50+
RM3.510
100+
RM3.370
200+
RM3.230
More Pricing...
Min: 1 / Mult: 1
3.3µH
28.6A
Shielded
21.1A
SPM-VT-D Series
-
0.0066ohm
± 20%
10.5mm
10mm
6.5mm
1828124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.090
200+
RM3.740
400+
RM3.380
Min: 100 / Mult: 1
3.3µH
18A
Shielded
35A
SRP1270 Series
-
0.0066ohm
± 20%
13.7mm
13.7mm
7mm
1828124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.120
10+
RM5.020
50+
RM4.560
100+
RM4.090
200+
RM3.740
More Pricing...
Min: 1 / Mult: 1
3.3µH
18A
Shielded
35A
SRP1270 Series
-
0.0066ohm
± 20%
13.7mm
13.7mm
7mm
2211613RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.400
200+
RM14.800
400+
RM14.750
800+
RM13.510
Min: 100 / Mult: 1
1.5µH
12A
Shielded
18A
WE-HCI Series
-
0.0066ohm
± 20%
10.6mm
10.6mm
2.8mm
2797995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.880
250+
RM4.700
500+
RM4.410
1000+
RM4.010
Min: 100 / Mult: 1
3.3µH
14.2A
Shielded
26.3A
PCC-M1060ML Series
-
0.0066ohm
± 20%
10.9mm
10mm
6mm
2797995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.120
50+
RM5.060
100+
RM4.880
250+
RM4.700
500+
RM4.410
More Pricing...
Min: 1 / Mult: 1
3.3µH
14.2A
Shielded
26.3A
PCC-M1060ML Series
-
0.0066ohm
± 20%
10.9mm
10mm
6mm
3582971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM13.930
250+
RM13.480
500+
RM13.030
1000+
RM11.450
Min: 100 / Mult: 1
1.5µH
11A
Shielded
14A
WE-HCI Series
-
0.0066ohm
± 20%
7mm
6.9mm
3.8mm
3923805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.370
200+
RM3.230
500+
RM3.080
Min: 100 / Mult: 1
3.3µH
28.6A
Shielded
21.1A
SPM-VT-D Series
-
0.0066ohm
± 20%
10.5mm
10mm
6.5mm
4360169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.330
10+
RM9.020
100+
RM7.310
500+
RM5.780
1000+
RM5.670
More Pricing...
Min: 1 / Mult: 1
1.5µH
10A
Shielded
12.5A
WE-PD Series
-
0.0066ohm
± 30%
10mm
10mm
5mm
4704303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.620
50+
RM5.170
100+
RM4.280
250+
RM3.870
500+
RM3.520
More Pricing...
Min: 1 / Mult: 1
1µH
12A
Shielded
16A
3656 Series
-
0.0066ohm
± 20%
7mm
6.6mm
4.8mm
4360169RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.310
500+
RM5.780
1000+
RM5.670
2000+
RM5.550
Min: 100 / Mult: 1
1.5µH
10A
Shielded
12.5A
WE-PD Series
-
0.0066ohm
± 30%
10mm
10mm
5mm
4729736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.280
10+
RM5.140
50+
RM4.360
100+
RM4.090
200+
RM3.850
More Pricing...
Min: 1 / Mult: 1
3.3µH
22.9A
-
35A
VCMV136E Series
5045 [1312 Metric]
0.0066ohm
± 20%
13.45mm
12.6mm
6.3mm
3923853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.850
50+
RM4.840
100+
RM3.960
250+
RM3.920
500+
RM3.870
More Pricing...
Min: 1 / Mult: 1
1.5µH
21.4A
Shielded
15.9A
SPM-VT-D Series
-
0.0066ohm
± 20%
7.5mm
7mm
5.4mm
2329259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.520
50+
RM4.080
100+
RM3.210
250+
RM3.120
500+
RM3.020
More Pricing...
Min: 1 / Mult: 1
820nH
12A
Shielded
14A
SRP7030 Series
-
0.0066ohm
± 20%
7.6mm
6.5mm
3.2mm
2329259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.210
250+
RM3.120
500+
RM3.020
1000+
RM2.630
Min: 100 / Mult: 1
820nH
12A
Shielded
14A
SRP7030 Series
-
0.0066ohm
± 20%
7.6mm
6.5mm
3.2mm
3923853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.960
250+
RM3.920
500+
RM3.870
1000+
RM3.260
Min: 100 / Mult: 1
1.5µH
21.4A
Shielded
15.9A
SPM-VT-D Series
-
0.0066ohm
± 20%
7.5mm
7mm
5.4mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account