SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3255259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.860
100+
RM2.840
500+
RM2.730
1000+
RM2.600
2000+
RM2.480
More Pricing...
Min: 10 / Mult: 10
100nH
11.5A
Shielded
11.79A
IHLP-1212AB-5A Series
0.0075ohm
± 20%
3.3mm
3.3mm
1.2mm
3255259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.840
500+
RM2.730
1000+
RM2.600
2000+
RM2.480
4000+
RM2.360
More Pricing...
Min: 100 / Mult: 10
100nH
11.5A
Shielded
11.79A
IHLP-1212AB-5A Series
0.0075ohm
± 20%
3.3mm
3.3mm
1.2mm
2526991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM42.740
5+
RM38.340
10+
RM34.950
20+
RM33.340
40+
RM29.470
More Pricing...
Min: 1 / Mult: 1
15µH
22A
Shielded
25.5A
XAL1513 Series
0.0075ohm
± 20%
16.2mm
15.2mm
13mm
3928877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.230
100+
RM2.580
500+
RM2.410
1000+
RM2.300
2000+
RM2.180
Min: 10 / Mult: 10
0.1µH
11.5A
Shielded
11.79A
IHLP-1212AB-51 Series
0.0075ohm
± 20%
3.56mm
3.3mm
1.2mm
2289208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.730
50+
RM6.860
100+
RM5.110
250+
RM4.970
500+
RM4.650
More Pricing...
Min: 1 / Mult: 1
330nH
13.2A
Shielded
5.5A
XFL4015 Series
0.0075ohm
± 20%
4mm
4mm
1.5mm
2289208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.110
250+
RM4.970
500+
RM4.650
1000+
RM4.390
Min: 100 / Mult: 1
330nH
13.2A
Shielded
5.5A
XFL4015 Series
0.0075ohm
± 20%
4mm
4mm
1.5mm
2289081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.200
200+
RM12.070
400+
RM7.310
Min: 100 / Mult: 1
1.2µH
16A
Shielded
22A
XAL6030 Series
0.0075ohm
± 20%
6.56mm
6.36mm
3.1mm
2289081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.470
10+
RM17.720
50+
RM16.960
100+
RM16.200
200+
RM12.070
More Pricing...
Min: 1 / Mult: 1
1.2µH
16A
Shielded
22A
XAL6030 Series
0.0075ohm
± 20%
6.56mm
6.36mm
3.1mm
2526991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM34.950
20+
RM33.340
40+
RM29.470
100+
RM26.310
Min: 10 / Mult: 1
15µH
22A
Shielded
25.5A
XAL1513 Series
0.0075ohm
± 20%
16.2mm
15.2mm
13mm
2965598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.070
500+
RM2.850
1000+
RM2.520
2000+
RM2.510
4000+
RM2.440
Min: 100 / Mult: 10
220nH
12.6A
Shielded
12A
IHLP-1616BZ-5A Series
0.0075ohm
± 20%
4.45mm
4.06mm
2mm
2965598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.720
100+
RM3.070
500+
RM2.850
1000+
RM2.520
2000+
RM2.510
More Pricing...
Min: 10 / Mult: 10
220nH
12.6A
Shielded
12A
IHLP-1616BZ-5A Series
0.0075ohm
± 20%
4.45mm
4.06mm
2mm
3381028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.080
250+
RM6.530
500+
RM5.980
1000+
RM5.430
Min: 100 / Mult: 1
0.33µH
9.9A
Shielded
11A
WE-MAPI Series
0.0075ohm
± 30%
4.1mm
4.1mm
2.1mm
3381028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.010
50+
RM7.950
100+
RM7.080
250+
RM6.530
500+
RM5.980
More Pricing...
Min: 1 / Mult: 1
0.33µH
9.9A
Shielded
11A
WE-MAPI Series
0.0075ohm
± 30%
4.1mm
4.1mm
2.1mm
3780926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.190
10+
RM8.040
100+
RM7.260
1000+
RM6.030
2000+
RM5.990
Min: 1 / Mult: 1
0.33µH
9.9A
Shielded
11A
WE-MAIA Series
0.0075ohm
± 30%
4.1mm
4.1mm
2.1mm
3780926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.260
1000+
RM6.030
2000+
RM5.990
Min: 100 / Mult: 1
0.33µH
9.9A
Shielded
11A
WE-MAIA Series
0.0075ohm
± 30%
4.1mm
4.1mm
2.1mm
3928877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.580
500+
RM2.410
1000+
RM2.300
2000+
RM2.180
Min: 100 / Mult: 10
0.1µH
11.5A
Shielded
11.79A
IHLP-1212AB-51 Series
0.0075ohm
± 20%
3.56mm
3.3mm
1.2mm
4704391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM38.970
5+
RM30.450
10+
RM25.180
25+
RM22.770
50+
RM20.730
More Pricing...
Min: 1 / Mult: 1
6.8µH
17A
Shielded
22A
3656 Series
0.0075ohm
± 20%
18.8mm
17.3mm
7mm
4360145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.620
10+
RM10.440
100+
RM8.830
500+
RM7.540
1000+
RM6.810
More Pricing...
Min: 1 / Mult: 1
1.2µH
9A
Shielded
18A
WE-LHMI Series
0.0075ohm
± 20%
7.3mm
6.6mm
4.8mm
4360145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.830
500+
RM7.540
1000+
RM6.810
2000+
RM6.680
Min: 100 / Mult: 1
1.2µH
9A
Shielded
18A
WE-LHMI Series
0.0075ohm
± 20%
7.3mm
6.6mm
4.8mm
2297874

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
RM8.140
1000+
RM7.360
2000+
RM7.220
Min: 200 / Mult: 200
4.3µH
12A
Shielded
6.4A
SER1052 Series
0.0075ohm
± 20%
11mm
10.2mm
5.2mm
2374200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.230
10+
RM3.540
50+
RM3.140
200+
RM2.940
400+
RM2.740
More Pricing...
Min: 1 / Mult: 1
1.5µH
7.2A
Shielded
7A
SRU1038A Series
0.0075ohm
± 30%
10mm
10mm
3.8mm
2374200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.140
200+
RM2.940
400+
RM2.740
800+
RM2.520
Min: 100 / Mult: 1
1.5µH
7.2A
Shielded
7A
SRU1038A Series
0.0075ohm
± 30%
10mm
10mm
3.8mm
3677592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.200
5+
RM20.250
10+
RM18.290
20+
RM18.240
40+
RM16.610
More Pricing...
Min: 1 / Mult: 1
15µH
22A
Shielded
25.5A
SRP1513CA Series
0.0075ohm
± 20%
16.5mm
15.5mm
12.7mm
3677592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.980
Min: 100 / Mult: 1
15µH
22A
Shielded
25.5A
SRP1513CA Series
0.0075ohm
± 20%
16.5mm
15.5mm
12.7mm
2493890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.920
10+
RM4.030
100+
RM3.770
500+
RM3.490
1000+
RM3.210
More Pricing...
Min: 1 / Mult: 1
1.2µH
14A
Shielded
18A
SRP7050TA Series
0.0075ohm
± 20%
7.3mm
6.6mm
4.8mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account