SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.930
10+
RM9.610
50+
RM9.150
100+
RM7.910
200+
RM7.250
More Pricing...
Min: 1 / Mult: 1
4.7µH
13A
Shielded
15A
WE-HCC Series
-
0.0082ohm
± 20%
10.9mm
10mm
9.3mm
1848250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.910
200+
RM7.250
400+
RM6.580
Min: 100 / Mult: 1
4.7µH
13A
Shielded
15A
WE-HCC Series
-
0.0082ohm
± 20%
10.9mm
10mm
9.3mm
3953363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.160
200+
RM13.540
Min: 100 / Mult: 1
3.6µH
12.2A
Shielded
20.6A
WE-CHSA Series
-
0.0082ohm
± 20%
12.2mm
12.2mm
11.75mm
3953363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.810
5+
RM17.040
10+
RM16.250
25+
RM15.710
50+
RM15.160
More Pricing...
Min: 1 / Mult: 1
3.6µH
12.2A
Shielded
20.6A
WE-CHSA Series
-
0.0082ohm
± 20%
12.2mm
12.2mm
11.75mm
3287761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.440
10+
RM3.920
100+
RM3.540
Min: 1 / Mult: 1
680nH
12.6A
Shielded
12A
MPXV Series
2020 [5050 Metric]
0.0082ohm
± 20%
5.3mm
5mm
3mm
3287806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.440
10+
RM4.140
Min: 1 / Mult: 1
1µH
13.1A
Shielded
13A
MPXV Series
-
0.0082ohm
± 20%
7mm
6.5mm
3mm
3287806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM4.140
Min: 100 / Mult: 1
1µH
13.1A
Shielded
13A
MPXV Series
-
0.0082ohm
± 20%
7mm
6.5mm
3mm
3385386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
RM2.540
Min: 100 / Mult: 5
0.68µH
12A
Shielded
11.6A
SRP4018FA Series
-
0.0082ohm
± 20%
4.1mm
4.1mm
1.8mm
3226987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.230
250+
RM5.360
500+
RM4.880
1000+
RM4.640
Min: 100 / Mult: 1
4.7µH
17.1A
Shielded
19.5A
MPX Series
-
0.0082ohm
± 20%
13.2mm
12.5mm
6.4mm
3102869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.170
10+
RM4.720
100+
RM3.330
500+
RM3.190
Min: 1 / Mult: 1
680nH
12.6A
Shielded
12A
MPX Series
-
0.0082ohm
± 20%
5.3mm
5mm
3mm
3287761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.540
Min: 100 / Mult: 1
680nH
12.6A
Shielded
12A
MPXV Series
2020 [5050 Metric]
0.0082ohm
± 20%
5.3mm
5mm
3mm
3385386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.540
Min: 5 / Mult: 5
0.68µH
12A
Shielded
11.6A
SRP4018FA Series
-
0.0082ohm
± 20%
4.1mm
4.1mm
1.8mm
3102869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.330
500+
RM3.190
Min: 100 / Mult: 1
680nH
12.6A
Shielded
12A
MPX Series
-
0.0082ohm
± 20%
5.3mm
5mm
3mm
3226987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.580
10+
RM7.100
50+
RM6.230
250+
RM5.360
500+
RM4.880
More Pricing...
Min: 1 / Mult: 1
4.7µH
17.1A
Shielded
19.5A
MPX Series
-
0.0082ohm
± 20%
13.2mm
12.5mm
6.4mm
3551755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.380
5+
RM14.250
10+
RM14.110
25+
RM13.590
50+
RM13.060
More Pricing...
Min: 1 / Mult: 1
4.7µH
12.2A
Shielded
15.3A
WE-CHSA Series
-
0.0082ohm
± 20%
12.2mm
12.2mm
11.75mm
2901790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.670
250+
RM3.210
500+
RM3.030
1500+
RM2.860
3000+
RM2.760
Min: 100 / Mult: 5
680nH
12A
Shielded
11.6A
SRP4020FA Series
-
0.0082ohm
± 20%
4.1mm
4.1mm
1.9mm
2901790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.110
50+
RM3.670
250+
RM3.210
500+
RM3.030
1500+
RM2.860
More Pricing...
Min: 5 / Mult: 5
680nH
12A
Shielded
11.6A
SRP4020FA Series
-
0.0082ohm
± 20%
4.1mm
4.1mm
1.9mm
3287927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.450
250+
RM5.540
500+
RM5.430
1000+
RM5.320
Min: 100 / Mult: 1
4.7µH
17.1A
Shielded
19.5A
MPXV Series
-
0.0082ohm
± 20%
13.2mm
12.5mm
6.4mm
3287927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.570
10+
RM8.510
50+
RM7.450
250+
RM5.540
500+
RM5.430
More Pricing...
Min: 1 / Mult: 1
4.7µH
17.1A
Shielded
19.5A
MPXV Series
-
0.0082ohm
± 20%
13.2mm
12.5mm
6.4mm
3551755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM13.060
200+
RM12.640
Min: 100 / Mult: 1
4.7µH
12.2A
Shielded
15.3A
WE-CHSA Series
-
0.0082ohm
± 20%
12.2mm
12.2mm
11.75mm
3653532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.110
10+
RM4.020
50+
RM3.840
100+
RM3.200
500+
RM3.140
More Pricing...
Min: 1 / Mult: 1
1µH
13.1A
Shielded
13A
MPEV Series
-
0.0082ohm
± 20%
6mm
6mm
3mm
3653532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.200
500+
RM3.140
1500+
RM2.500
Min: 100 / Mult: 1
1µH
13.1A
Shielded
13A
MPEV Series
-
0.0082ohm
± 20%
6mm
6mm
3mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account