SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM12.510
200+
RM11.290
Min: 100 / Mult: 1
3µH
11.2A
Shielded
26.2A
WE-CHSA Series
-
0.0087ohm
± 20%
10.6mm
10.6mm
11mm
3953354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.840
5+
RM14.110
10+
RM13.380
25+
RM12.950
50+
RM12.510
More Pricing...
Min: 1 / Mult: 1
3µH
11.2A
Shielded
26.2A
WE-CHSA Series
-
0.0087ohm
± 20%
10.6mm
10.6mm
11mm
1869765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM30.550
5+
RM30.280
10+
RM30.000
20+
RM27.400
40+
RM24.800
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
21A
WE-HCF Series
-
0.0087ohm
± 15%
21.8mm
21.5mm
14.5mm
1869765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM30.000
20+
RM27.400
40+
RM24.800
100+
RM22.200
Min: 10 / Mult: 1
15µH
14A
Shielded
21A
WE-HCF Series
-
0.0087ohm
± 15%
21.8mm
21.5mm
14.5mm
4704392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM38.970
5+
RM30.450
10+
RM25.180
25+
RM22.770
50+
RM20.730
More Pricing...
Min: 1 / Mult: 1
8.2µH
13A
Shielded
20A
3656 Series
-
0.0087ohm
± 20%
18.8mm
17.3mm
7mm
3287847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.340
10+
RM4.400
50+
RM3.840
100+
RM3.620
500+
RM3.160
More Pricing...
Min: 1 / Mult: 1
2.2µH
14.3A
Shielded
17A
MPXV Series
-
0.0087ohm
± 20%
8.65mm
8mm
4mm
2374023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.620
10+
RM4.740
50+
RM4.340
100+
RM3.380
200+
RM3.170
More Pricing...
Min: 1 / Mult: 1
3.3µH
7.5A
Unshielded
15A
SDR1307A Series
-
0.0087ohm
± 20%
13mm
7mm
0mm
2374023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.380
200+
RM3.170
400+
RM2.950
Min: 100 / Mult: 1
3.3µH
7.5A
Unshielded
15A
SDR1307A Series
-
0.0087ohm
± 20%
13mm
7mm
0mm
3287847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.620
500+
RM3.160
1000+
RM2.980
Min: 100 / Mult: 1
2.2µH
14.3A
Shielded
17A
MPXV Series
-
0.0087ohm
± 20%
8.65mm
8mm
4mm
3551746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM10.710
200+
RM10.550
Min: 100 / Mult: 1
3.9µH
11.2A
Shielded
17.8A
WE-CHSA Series
-
0.0087ohm
± 20%
10.6mm
10.6mm
11mm
3551746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.820
5+
RM11.700
10+
RM11.580
25+
RM11.150
50+
RM10.710
More Pricing...
Min: 1 / Mult: 1
3.9µH
11.2A
Shielded
17.8A
WE-CHSA Series
-
0.0087ohm
± 20%
10.6mm
10.6mm
11mm
4738087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.520
10+
RM10.690
50+
RM9.200
100+
RM7.960
250+
RM7.030
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
32A
IHLP-5050FD-01 Series
-
0.0087ohm
± 20%
13.2mm
12.9mm
6.4mm
4728810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.020
10+
RM14.620
25+
RM13.460
50+
RM12.660
100+
RM11.860
More Pricing...
Min: 1 / Mult: 1
8.2µH
19.2A
Shielded
21.5A
WE-XHMI Series
4540 [1110 Metric]
0.0087ohm
± 20%
11.3mm
10mm
10mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account