SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.910
10+
RM15.870
50+
RM13.820
100+
RM11.770
200+
RM9.450
More Pricing...
Min: 1 / Mult: 1
1µH
11.1A
Shielded
14A
XAL5030 Series
0.0094ohm
± 20%
5.48mm
5.28mm
3.1mm
1698005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
470nH
11.5A
Shielded
21A
IHLP-2020BZ-01 Series
0.0094ohm
± 20%
5.49mm
5.18mm
2mm
2750450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.900
250+
RM5.630
500+
RM5.270
1000+
RM4.810
2000+
RM4.720
More Pricing...
Min: 100 / Mult: 5
750nH
7.8A
Shielded
12A
HCM1A0503 Series
0.0094ohm
± 20%
5.15mm
5.1mm
2.8mm
2750450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.090
50+
RM6.900
250+
RM5.630
500+
RM5.270
1000+
RM4.810
More Pricing...
Min: 5 / Mult: 5
750nH
7.8A
Shielded
12A
HCM1A0503 Series
0.0094ohm
± 20%
5.15mm
5.1mm
2.8mm
2846503RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.770
200+
RM9.450
400+
RM7.130
Min: 100 / Mult: 1
1µH
11.1A
Shielded
14A
XAL5030 Series
0.0094ohm
± 20%
5.48mm
5.28mm
3.1mm
2343867

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
RM5.110
5000+
RM4.530
Min: 1000 / Mult: 1000
680nH
11.3A
Shielded
4.6A
XFL5015 Series
0.0094ohm
± 20%
5.48mm
5.28mm
1.5mm
3639664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.680
10+
RM9.970
100+
RM6.900
500+
RM6.770
1000+
RM6.630
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.4A
Shielded
13.7A
MSS1278H Series
0.0094ohm
± 20%
12mm
12mm
7.8mm
3639664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM6.770
1000+
RM6.630
2000+
RM6.490
Min: 500 / Mult: 1
4.7µH
7.4A
Shielded
13.7A
MSS1278H Series
0.0094ohm
± 20%
12mm
12mm
7.8mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account