SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2082646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.380
10+
RM14.110
50+
RM13.060
100+
RM11.680
200+
RM11.590
More Pricing...
Min: 1 / Mult: 1
13µH
10A
Shielded
9A
WE-HCI Series
-
0.0112ohm
± 20%
13.2mm
12.8mm
6.2mm
3929022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.980
10+
RM7.680
50+
RM6.950
100+
RM6.220
200+
RM6.040
More Pricing...
Min: 1 / Mult: 1
6.8µH
14A
Shielded
17A
SRP1265WA Series
-
0.0112ohm
± 20%
13.6mm
12.6mm
6.2mm
2082646RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.680
200+
RM11.590
400+
RM11.490
Min: 100 / Mult: 1
13µH
10A
Shielded
9A
WE-HCI Series
-
0.0112ohm
± 20%
13.2mm
12.8mm
6.2mm
2901799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.620
50+
RM4.120
250+
RM3.620
500+
RM3.400
1000+
RM3.330
More Pricing...
Min: 5 / Mult: 5
1.5µH
10.5A
Shielded
14A
SRP5030CA Series
-
0.0112ohm
± 20%
5.5mm
5.3mm
2.9mm
2901799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.120
250+
RM3.620
500+
RM3.400
1000+
RM3.330
2000+
RM3.220
Min: 100 / Mult: 5
1.5µH
10.5A
Shielded
14A
SRP5030CA Series
-
0.0112ohm
± 20%
5.5mm
5.3mm
2.9mm
3929022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.220
200+
RM6.040
500+
RM5.850
Min: 100 / Mult: 1
6.8µH
14A
Shielded
17A
SRP1265WA Series
-
0.0112ohm
± 20%
13.6mm
12.6mm
6.2mm
4168151RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.710
200+
RM2.550
400+
RM2.360
800+
RM2.170
Min: 100 / Mult: 1
2.2µH
14.5A
Shielded
16.5A
SRP7050WA Series
-
0.0112ohm
± 20%
7.9mm
7.3mm
5.2mm
4168151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.770
10+
RM3.100
50+
RM2.710
200+
RM2.550
400+
RM2.360
More Pricing...
Min: 1 / Mult: 1
2.2µH
14.5A
Shielded
16.5A
SRP7050WA Series
-
0.0112ohm
± 20%
7.9mm
7.3mm
5.2mm
1828126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.120
10+
RM5.020
50+
RM4.540
100+
RM4.050
200+
RM3.760
More Pricing...
Min: 1 / Mult: 1
4.7µH
15A
Shielded
30A
SRP1270 Series
-
0.0112ohm
± 20%
13.7mm
13.7mm
7mm
1828126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.050
200+
RM3.760
400+
RM3.460
Min: 100 / Mult: 1
4.7µH
15A
Shielded
30A
SRP1270 Series
-
0.0112ohm
± 20%
13.7mm
13.7mm
7mm
4748560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.970
50+
RM2.740
250+
RM2.360
500+
RM2.050
1000+
RM1.800
More Pricing...
Min: 5 / Mult: 5
470nH
8A
Shielded
9A
SRP3220A Series
1210 [3225 Metric]
0.0112ohm
± 20%
3.2mm
2.5mm
1.8mm
2906545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.900
50+
RM5.700
250+
RM4.700
500+
RM4.380
1000+
RM3.840
More Pricing...
Min: 5 / Mult: 5
1.5µH
10.5A
Shielded
14A
PA5003.XXXNLT Series
-
0.0112ohm
20%
5.5mm
5.3mm
2.9mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account