SMD Power Inductors:

40 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.440
10+
RM3.920
50+
RM3.470
100+
RM3.010
500+
RM2.840
More Pricing...
Min: 1 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPXV Series
-
0.0115ohm
± 20%
5.3mm
5mm
3mm
3287763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.010
500+
RM2.840
1000+
RM2.590
2500+
RM2.540
Min: 100 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPXV Series
-
0.0115ohm
± 20%
5.3mm
5mm
3mm
2836824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.780
10+
RM11.770
50+
RM10.840
100+
RM8.030
200+
RM7.040
More Pricing...
Min: 1 / Mult: 1
1.2µH
9.8A
Shielded
8.7A
XEL4030 Series
-
0.0115ohm
± 20%
4mm
4mm
3.1mm
3269864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM5.790
250+
RM5.660
Min: 100 / Mult: 1
6.8µH
10A
Shielded
15A
HCM1A1307V2 Series
-
0.0115ohm
± 20%
13.45mm
12.6mm
6.5mm
3269864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.930
10+
RM8.460
25+
RM7.820
50+
RM6.810
100+
RM5.790
More Pricing...
Min: 1 / Mult: 1
6.8µH
10A
Shielded
15A
HCM1A1307V2 Series
-
0.0115ohm
± 20%
13.45mm
12.6mm
6.5mm
3212577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.930
10+
RM5.480
50+
RM4.780
100+
RM4.740
200+
RM4.650
More Pricing...
Min: 1 / Mult: 1
1µH
10.4A
Shielded
8A
SPM-HZ Series
-
0.0115ohm
± 20%
5.2mm
5mm
3mm
3780945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.140
10+
RM8.820
50+
RM8.390
100+
RM7.950
200+
RM7.340
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAIA Series
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
2616910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.680
50+
RM2.320
100+
RM2.240
250+
RM2.150
500+
RM2.070
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.4A
Semishielded
9.8A
SRN8040TA Series
-
0.0115ohm
± 30%
8mm
8mm
3.7mm
2434083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.220
200+
RM3.960
500+
RM3.690
Min: 100 / Mult: 1
6.8µH
11.5A
Shielded
18A
SRP1265A Series
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
2434083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.250
10+
RM5.170
50+
RM4.490
100+
RM4.220
200+
RM3.960
More Pricing...
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
18A
SRP1265A Series
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
2836804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.020
200+
RM7.090
500+
RM6.330
Min: 100 / Mult: 1
2µH
11.8A
Shielded
3A
XFL4030 Series
-
0.0115ohm
± 20%
4mm
4mm
3.1mm
2836824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.030
200+
RM7.040
500+
RM6.050
Min: 100 / Mult: 1
1.2µH
9.8A
Shielded
8.7A
XEL4030 Series
-
0.0115ohm
± 20%
4mm
4mm
3.1mm
2616910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.240
250+
RM2.150
500+
RM2.070
1000+
RM1.980
Min: 100 / Mult: 1
2.2µH
7.4A
Semishielded
9.8A
SRN8040TA Series
-
0.0115ohm
± 30%
8mm
8mm
3.7mm
2836804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.280
10+
RM9.220
50+
RM8.400
100+
RM8.020
200+
RM7.090
More Pricing...
Min: 1 / Mult: 1
2µH
11.8A
Shielded
3A
XFL4030 Series
-
0.0115ohm
± 20%
4mm
4mm
3.1mm
3102870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.400
250+
RM3.190
Min: 100 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPX Series
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
3212577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.740
200+
RM4.650
500+
RM4.560
Min: 100 / Mult: 1
1µH
10.4A
Shielded
8A
SPM-HZ Series
-
0.0115ohm
± 20%
5.2mm
5mm
3mm
3381048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.800
200+
RM6.270
700+
RM5.750
Min: 100 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAPI Series
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
3102870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.290
10+
RM4.860
25+
RM4.050
50+
RM3.820
100+
RM3.400
More Pricing...
Min: 1 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPX Series
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
3381048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.930
10+
RM8.150
50+
RM7.490
100+
RM6.800
200+
RM6.270
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAPI Series
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
3677582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.290
5+
RM16.680
10+
RM15.070
25+
RM14.940
50+
RM14.800
More Pricing...
Min: 1 / Mult: 1
15µH
18A
Shielded
23A
SRP1510CA Series
-
0.0115ohm
± 20%
16.5mm
15.5mm
9.7mm
3780945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.950
200+
RM7.340
700+
RM6.710
3500+
RM6.580
7000+
RM6.550
Min: 100 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAIA Series
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
3677471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.330
200+
RM3.200
400+
RM3.070
800+
RM2.940
Min: 100 / Mult: 1
2.2µH
14A
Shielded
10A
SRP7050AA Series
-
0.0115ohm
± 20%
7.3mm
6.6mm
4.8mm
3677582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM14.800
150+
RM11.540
Min: 100 / Mult: 1
15µH
18A
Shielded
23A
SRP1510CA Series
-
0.0115ohm
± 20%
16.5mm
15.5mm
9.7mm
3677471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.960
10+
RM3.450
50+
RM3.330
200+
RM3.200
400+
RM3.070
More Pricing...
Min: 1 / Mult: 1
2.2µH
14A
Shielded
10A
SRP7050AA Series
-
0.0115ohm
± 20%
7.3mm
6.6mm
4.8mm
4645579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.420
50+
RM7.690
100+
RM7.080
250+
RM6.660
500+
RM6.240
More Pricing...
Min: 1 / Mult: 1
1.5µH
10.3A
Shielded
8.4A
WE-MXGI Series
-
0.0115ohm
± 20%
4.1mm
4.1mm
2.1mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account