SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.820
50+
RM3.830
250+
RM3.240
500+
RM2.990
1000+
RM2.800
More Pricing...
Min: 5 / Mult: 5
0.68µH
9.44A
Shielded
8.01A
IHLP-2020BZ-51 Series
0.0142ohm
± 20%
5.49mm
5.18mm
2mm
1741352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.280
50+
RM3.460
250+
RM3.000
500+
RM2.990
1000+
RM2.610
More Pricing...
Min: 5 / Mult: 5
1µH
9A
Shielded
16A
IHLP-2525BD-01 Series
0.0142ohm
± 20%
6.86mm
6.47mm
2.4mm
1547053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.380
200+
RM3.170
500+
RM2.950
Min: 100 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
IHLP-4040DZ-11 Series
0.0142ohm
± 20%
10.92mm
10.3mm
4mm
2211598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.720
50+
RM14.250
100+
RM13.650
250+
RM13.210
500+
RM12.770
More Pricing...
Min: 1 / Mult: 1
2µH
6.5A
Shielded
9A
WE-HCI Series
0.0142ohm
± 20%
7mm
6.9mm
3mm
1741352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.460
250+
RM3.000
500+
RM2.990
1000+
RM2.610
2000+
RM2.560
Min: 100 / Mult: 5
1µH
9A
Shielded
16A
IHLP-2525BD-01 Series
0.0142ohm
± 20%
6.86mm
6.47mm
2.4mm
2211598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM13.650
250+
RM13.210
500+
RM12.770
1500+
RM10.680
Min: 100 / Mult: 1
2µH
6.5A
Shielded
9A
WE-HCI Series
0.0142ohm
± 20%
7mm
6.9mm
3mm
1547053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.970
10+
RM4.100
50+
RM3.740
100+
RM3.380
200+
RM3.170
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
IHLP-4040DZ-11 Series
0.0142ohm
± 20%
10.92mm
10.3mm
4mm
3928828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
RM3.830
250+
RM3.240
500+
RM2.990
1000+
RM2.800
2000+
RM2.750
Min: 100 / Mult: 5
0.68µH
9.44A
Shielded
8.01A
IHLP-2020BZ-51 Series
0.0142ohm
± 20%
5.49mm
5.18mm
2mm
3928817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.350
50+
RM4.540
250+
RM3.220
500+
RM2.810
1000+
RM2.800
Min: 5 / Mult: 5
0.68µH
9.44A
Shielded
8.01A
IHLP-2020BZ-5A Series
0.0142ohm
± 20%
5.49mm
5.18mm
2mm
3928817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
RM4.540
250+
RM3.220
500+
RM2.810
1000+
RM2.800
Min: 100 / Mult: 5
0.68µH
9.44A
Shielded
8.01A
IHLP-2020BZ-5A Series
0.0142ohm
± 20%
5.49mm
5.18mm
2mm
2329092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.150
10+
RM4.250
25+
RM4.000
50+
RM3.750
100+
RM3.500
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.5A
Unshielded
12A
SDR2207 Series
0.0142ohm
± 20%
22mm
15mm
7mm
2329092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.500
250+
RM3.230
Min: 100 / Mult: 1
6.8µH
7.5A
Unshielded
12A
SDR2207 Series
0.0142ohm
± 20%
22mm
15mm
7mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account