SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.350
50+
RM13.470
100+
RM12.590
250+
RM9.500
500+
RM5.700
More Pricing...
Min: 1 / Mult: 1
1µH
9.6A
Shielded
8.7A
XAL40xx Series
0.0146ohm
± 20%
4mm
4mm
2.1mm
2289051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM12.590
250+
RM9.500
500+
RM5.700
1000+
RM5.590
Min: 100 / Mult: 1
1µH
9.6A
Shielded
8.7A
XAL40xx Series
0.0146ohm
± 20%
4mm
4mm
2.1mm
2836814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.920
50+
RM7.000
100+
RM5.220
250+
RM5.080
500+
RM4.750
More Pricing...
Min: 1 / Mult: 1
1µH
9.6A
Shielded
9A
XEL4020 Series
0.0146ohm
± 20%
4mm
4mm
2.1mm
3501815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.260
50+
RM5.190
250+
RM4.250
500+
RM4.180
1000+
RM3.610
More Pricing...
Min: 5 / Mult: 5
2.2µH
8.2A
Shielded
11A
MPL-AL Series
0.0146ohm
± 20%
5.5mm
5.3mm
2.9mm
1362126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.590
50+
RM2.950
100+
RM2.430
250+
RM2.290
500+
RM2.140
More Pricing...
Min: 1 / Mult: 1
3.9µH
4.8A
Shielded
4A
SRU8043 Series
0.0146ohm
± 30%
8mm
8mm
4.3mm
2364584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.020
500+
RM4.740
1000+
RM4.100
Min: 100 / Mult: 1
1µH
7.4A
Shielded
5.6A
MPLCG Series
0.0146ohm
± 20%
5.5mm
5mm
3mm
2364584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.360
10+
RM6.070
50+
RM5.550
100+
RM5.020
500+
RM4.740
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
5.6A
MPLCG Series
0.0146ohm
± 20%
5.5mm
5mm
3mm
2836814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.220
250+
RM5.080
500+
RM4.750
1000+
RM4.490
Min: 100 / Mult: 1
1µH
9.6A
Shielded
9A
XEL4020 Series
0.0146ohm
± 20%
4mm
4mm
2.1mm
3501815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.190
250+
RM4.250
500+
RM4.180
1000+
RM3.610
2000+
RM3.410
Min: 100 / Mult: 5
2.2µH
8.2A
Shielded
11A
MPL-AL Series
0.0146ohm
± 20%
5.5mm
5.3mm
2.9mm
1362126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.430
250+
RM2.290
500+
RM2.140
1000+
RM1.990
Min: 100 / Mult: 1
3.9µH
4.8A
Shielded
4A
SRU8043 Series
0.0146ohm
± 30%
8mm
8mm
4.3mm
2360947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.470
50+
RM3.220
100+
RM3.020
250+
RM2.800
500+
RM2.650
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.3A
Shielded
5.5A
CLF-D Series
0.0146ohm
± 30%
7.2mm
6.9mm
4.5mm
2360947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM3.020
250+
RM2.800
500+
RM2.650
1000+
RM2.600
Min: 100 / Mult: 1
2.2µH
4.3A
Shielded
5.5A
CLF-D Series
0.0146ohm
± 30%
7.2mm
6.9mm
4.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account