SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413355RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.100
250+
RM8.690
500+
RM8.280
1000+
RM7.570
2000+
RM6.860
Min: 100 / Mult: 5
1µH
7.9A
-
12A
WE-LHMI Series
0.0175ohm
-
5.7mm
5.2mm
1.8mm
4413355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM10.810
50+
RM9.100
250+
RM8.690
500+
RM8.280
1000+
RM7.570
More Pricing...
Min: 5 / Mult: 5
1µH
7.9A
Shielded
12A
WE-LHMI Series
0.0175ohm
± 20%
5.7mm
5.2mm
1.8mm
2859236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.530
50+
RM2.220
100+
RM2.100
250+
RM2.050
500+
RM2.000
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
3.5A
SRU8028 Series
0.0175ohm
± 30%
8mm
8mm
2.8mm
2333874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.760
10+
RM4.450
50+
RM3.730
100+
RM3.000
200+
RM2.910
Min: 1 / Mult: 1
7.5µH
6.4A
Shielded
7A
SRR1280 Series
0.0175ohm
± 30%
12.5mm
12.5mm
7.5mm
2333874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.000
200+
RM2.910
Min: 100 / Mult: 1
7.5µH
6.4A
Shielded
7A
SRR1280 Series
0.0175ohm
± 30%
12.5mm
12.5mm
7.5mm
2859236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.100
250+
RM2.050
500+
RM2.000
1500+
RM1.940
Min: 100 / Mult: 1
3.3µH
3.6A
Shielded
3.5A
SRU8028 Series
0.0175ohm
± 30%
8mm
8mm
2.8mm
3212597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.660
500+
RM4.180
1000+
RM4.040
5000+
RM4.010
10000+
RM3.800
Min: 100 / Mult: 1
3.3µH
10A
Shielded
6.5A
SPM-HZ Series
0.0175ohm
± 20%
7.1mm
6.5mm
5mm
3517039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.050
200+
RM7.550
500+
RM7.040
Min: 100 / Mult: 1
4.7µH
6.2A
Shielded
8A
WE-PDA Series
0.0175ohm
± 20%
12mm
12mm
6mm
3517039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.020
50+
RM8.360
100+
RM8.050
200+
RM7.550
More Pricing...
Min: 1 / Mult: 1
4.7µH
6.2A
Shielded
8A
WE-PDA Series
0.0175ohm
± 20%
12mm
12mm
6mm
3212597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.350
10+
RM6.030
100+
RM4.660
500+
RM4.180
1000+
RM4.040
More Pricing...
Min: 1 / Mult: 1
3.3µH
10A
Shielded
6.5A
SPM-HZ Series
0.0175ohm
± 20%
7.1mm
6.5mm
5mm
3911992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.680
10+
RM5.980
100+
RM4.780
500+
RM4.270
1000+
RM3.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
0.0175ohm
-
12.5mm
-
5.5mm
2288528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.990
10+
RM10.750
50+
RM9.800
100+
RM9.350
200+
RM8.260
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.2A
Shielded
13.38A
MSS1278T Series
0.0175ohm
± 20%
12mm
12mm
7.8mm
2288528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.350
200+
RM8.260
500+
RM7.380
Min: 100 / Mult: 1
5.6µH
6.2A
Shielded
13.38A
MSS1278T Series
0.0175ohm
± 20%
12mm
12mm
7.8mm
3385398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.020
200+
RM4.650
500+
RM4.270
Min: 100 / Mult: 1
5.6µH
12A
Shielded
13A
SRP1040VA Series
0.0175ohm
± 20%
10mm
10mm
3.8mm
3385398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.220
10+
RM5.980
50+
RM5.190
100+
RM5.020
200+
RM4.650
More Pricing...
Min: 1 / Mult: 1
5.6µH
12A
Shielded
13A
SRP1040VA Series
0.0175ohm
± 20%
10mm
10mm
3.8mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account