SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.160
200+
RM13.540
Min: 100 / Mult: 1
8.2µH
7.1A
Shielded
13.7A
WE-CHSA Series
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3953367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.810
5+
RM17.040
10+
RM16.250
25+
RM15.710
50+
RM15.160
More Pricing...
Min: 1 / Mult: 1
8.2µH
7.1A
Shielded
13.7A
WE-CHSA Series
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3517089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM14.390
200+
RM11.420
1000+
RM11.200
2000+
RM10.970
Min: 100 / Mult: 1
12µH
7.1A
Shielded
10.3A
WE-CHSA Series
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3416023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.150
50+
RM2.580
100+
RM2.120
250+
RM1.460
500+
RM1.430
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.4A
Shielded
2.8A
SLF Series
0.0215ohm
± 30%
6mm
6mm
4.5mm
3517089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.890
5+
RM15.730
10+
RM15.570
25+
RM15.440
50+
RM14.390
More Pricing...
Min: 1 / Mult: 1
12µH
7.1A
Shielded
10.3A
WE-CHSA Series
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3416023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.120
250+
RM1.460
500+
RM1.430
1000+
RM1.400
Min: 100 / Mult: 1
3.3µH
3.4A
Shielded
2.8A
SLF Series
0.0215ohm
± 30%
6mm
6mm
4.5mm
4241995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.450
10+
RM6.910
50+
RM5.880
100+
RM4.840
200+
RM4.170
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
20A
SRP1245CC Series
0.0215ohm
± 20%
13.5mm
12.5mm
4.8mm
4241995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.840
200+
RM4.170
500+
RM3.480
Min: 100 / Mult: 1
8.2µH
11.5A
Shielded
20A
SRP1245CC Series
0.0215ohm
± 20%
13.5mm
12.5mm
4.8mm
3551526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.660
200+
RM9.550
500+
RM9.430
Min: 100 / Mult: 1
6.8µH
5.5A
Shielded
6A
WE-PDA Series
0.0215ohm
± 20%
12mm
12mm
6mm
3551526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.530
10+
RM10.210
50+
RM9.840
100+
RM9.660
200+
RM9.550
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.5A
Shielded
6A
WE-PDA Series
0.0215ohm
± 20%
12mm
12mm
6mm
3384958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.150
10+
RM3.370
100+
RM2.990
500+
RM2.780
1000+
RM2.730
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
20A
SRP1245C Series
0.0215ohm
± 20%
12.6mm
12.6mm
4.7mm
3384958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.990
500+
RM2.780
1000+
RM2.730
2000+
RM2.670
Min: 100 / Mult: 1
8.2µH
11.5A
Shielded
20A
SRP1245C Series
0.0215ohm
± 20%
12.6mm
12.6mm
4.7mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account