SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3226958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM10.740
Min: 100 / Mult: 1
6.8µH
9.4A
Shielded
14A
MPX Series
0.0217ohm
± 20%
13.2mm
12.5mm
3.5mm
3226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.740
Min: 1 / Mult: 1
6.8µH
9.4A
Shielded
14A
MPX Series
0.0217ohm
± 20%
13.2mm
12.5mm
3.5mm
1869773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM24.220
5+
RM23.970
10+
RM23.710
25+
RM23.300
50+
RM22.880
More Pricing...
Min: 1 / Mult: 1
33µH
8.5A
Shielded
9A
WE-HCI Series
0.0217ohm
± 20%
18.3mm
18.2mm
9mm
1869773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM22.880
150+
RM20.080
Min: 100 / Mult: 1
33µH
8.5A
Shielded
9A
WE-HCI Series
0.0217ohm
± 20%
18.3mm
18.2mm
9mm
4153705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.450
500+
RM4.200
1000+
RM4.040
Min: 100 / Mult: 1
1.5µH
5.9A
Shielded
5.6A
MPLCG Series
0.0217ohm
± 20%
5.5mm
5mm
3mm
4153705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.100
10+
RM5.280
50+
RM4.830
100+
RM4.450
500+
RM4.200
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.9A
Shielded
5.6A
MPLCG Series
0.0217ohm
± 20%
5.5mm
5mm
3mm
3287898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM8.140
Min: 100 / Mult: 1
6.8µH
9.4A
Shielded
14A
MPXV Series
0.0217ohm
± 20%
13.2mm
12.5mm
3.5mm
3252957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.300
10+
RM16.170
50+
RM12.640
100+
RM12.230
500+
RM10.750
More Pricing...
Min: 1 / Mult: 1
10µH
9.5A
Shielded
14.5A
MPX Series
0.0217ohm
± 20%
17mm
17.1mm
4mm
3252957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM12.230
500+
RM10.750
1000+
RM10.540
Min: 100 / Mult: 1
10µH
9.5A
Shielded
14.5A
MPX Series
0.0217ohm
± 20%
17mm
17.1mm
4mm
3287898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.360
10+
RM8.140
Min: 1 / Mult: 1
6.8µH
9.4A
Shielded
14A
MPXV Series
0.0217ohm
± 20%
13.2mm
12.5mm
3.5mm
3287941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM21.230
10+
RM16.720
50+
RM14.290
100+
RM11.950
500+
RM10.980
More Pricing...
Min: 1 / Mult: 1
10µH
9.5A
Shielded
14.5A
MPXV Series
0.0217ohm
± 20%
17mm
17.1mm
4mm
3287941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.950
500+
RM10.980
1000+
RM10.770
Min: 100 / Mult: 1
10µH
9.5A
Shielded
14.5A
MPXV Series
0.0217ohm
± 20%
17mm
17.1mm
4mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account