SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2836827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.770
10+
RM14.190
50+
RM13.600
100+
RM13.010
200+
RM9.460
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.8A
Shielded
6.1A
XEL4030 Series
0.0221ohm
± 20%
4mm
4mm
3.1mm
3648472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.490
10+
RM5.340
50+
RM4.740
100+
RM4.140
200+
RM4.030
More Pricing...
Min: 1 / Mult: 1
15µH
5A
Shielded
4.7A
SLF Series
0.0221ohm
± 20%
12.5mm
12.5mm
7.5mm
2836827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM13.010
200+
RM9.460
500+
RM5.910
Min: 100 / Mult: 1
2.2µH
7.8A
Shielded
6.1A
XEL4030 Series
0.0221ohm
± 20%
4mm
4mm
3.1mm
3499416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.300
250+
RM1.210
500+
RM1.110
1500+
RM1.050
Min: 100 / Mult: 1
1.5µH
5A
Semishielded
7.4A
VLS-EX-H Series
0.0221ohm
± 30%
5mm
5.3mm
4.5mm
3499416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.070
50+
RM1.740
100+
RM1.300
250+
RM1.210
500+
RM1.110
More Pricing...
Min: 1 / Mult: 1
1.5µH
5A
Semishielded
7.4A
VLS-EX-H Series
0.0221ohm
± 30%
5mm
5.3mm
4.5mm
3648472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.140
200+
RM4.030
500+
RM3.910
Min: 100 / Mult: 1
15µH
5A
Shielded
4.7A
SLF Series
0.0221ohm
± 20%
12.5mm
12.5mm
7.5mm
3919558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.230
10+
RM6.650
100+
RM5.460
500+
RM4.940
1000+
RM4.360
More Pricing...
Min: 1 / Mult: 1
15µH
5.22A
-
6.3A
NS Series
0.0221ohm
-
-
-
-
4168154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.240
200+
RM2.730
400+
RM2.510
800+
RM2.340
Min: 100 / Mult: 1
5.6µH
9.3A
Shielded
11A
SRP7050WA Series
0.0221ohm
± 20%
7.9mm
7.3mm
5.2mm
4168154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.550
10+
RM3.720
50+
RM3.240
200+
RM2.730
400+
RM2.510
More Pricing...
Min: 1 / Mult: 1
5.6µH
9.3A
Shielded
11A
SRP7050WA Series
0.0221ohm
± 20%
7.9mm
7.3mm
5.2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account