SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1362130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.420
50+
RM3.380
100+
RM3.200
250+
RM3.150
500+
RM2.710
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.8A
Shielded
3.1A
SRU8043 Series
0.0224ohm
± 30%
8mm
8mm
4.3mm
1362130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.200
250+
RM3.150
500+
RM2.710
1000+
RM2.270
Min: 100 / Mult: 1
6.8µH
3.8A
Shielded
3.1A
SRU8043 Series
0.0224ohm
± 30%
8mm
8mm
4.3mm
1800271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.350
200+
RM10.070
500+
RM8.780
Min: 100 / Mult: 1
6.2µH
5.7A
Shielded
7.4A
WE-PDF Series
0.0224ohm
± 20%
10.2mm
10.2mm
4.5mm
1800271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.200
10+
RM12.180
50+
RM11.760
100+
RM11.350
200+
RM10.070
More Pricing...
Min: 1 / Mult: 1
6.2µH
5.7A
Shielded
7.4A
WE-PDF Series
0.0224ohm
± 20%
10.2mm
10.2mm
4.5mm
4558660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.330
200+
RM7.950
400+
RM7.800
800+
RM7.640
Min: 100 / Mult: 1
6.8µH
9.5A
-
13.2A
-
0.0224ohm
-
10.85mm
10mm
3.8mm
4558660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.400
10+
RM12.600
50+
RM9.330
200+
RM7.950
400+
RM7.800
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.5A
Shielded
13.2A
WE-LHCA Series
0.0224ohm
± 20%
10.85mm
10mm
3.8mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account