SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3385414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.220
50+
RM3.160
100+
RM3.100
250+
RM3.030
500+
RM2.970
More Pricing...
Min: 1 / Mult: 1
2.2µH
11A
Shielded
13A
SRP6030VA Series
0.0258ohm
± 20%
6.6mm
6.6mm
2.8mm
1800287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.920
10+
RM8.550
50+
RM8.420
100+
RM8.230
200+
RM8.040
More Pricing...
Min: 1 / Mult: 1
15µH
5.45A
Shielded
4A
WE-PDF Series
0.0258ohm
± 20%
10.2mm
10.2mm
6.4mm
1800287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.230
200+
RM8.040
500+
RM7.840
Min: 100 / Mult: 1
15µH
5.45A
Shielded
4A
WE-PDF Series
0.0258ohm
± 20%
10.2mm
10.2mm
6.4mm
3102887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.670
10+
RM4.940
100+
RM3.730
Min: 1 / Mult: 1
1.5µH
6.2A
Shielded
10.5A
MPX Series
0.0258ohm
± 20%
7mm
6.5mm
1.8mm
3287780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.900
10+
RM5.430
25+
RM4.530
50+
RM4.260
100+
RM4.140
Min: 1 / Mult: 1
1.5µH
6.2A
Shielded
10.5A
MPXV Series
0.0258ohm
± 20%
7mm
6.5mm
1.8mm
3287780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.140
Min: 100 / Mult: 1
1.5µH
6.2A
Shielded
10.5A
MPXV Series
0.0258ohm
± 20%
7mm
6.5mm
1.8mm
3102887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.730
Min: 100 / Mult: 1
1.5µH
6.2A
Shielded
10.5A
MPX Series
0.0258ohm
± 20%
7mm
6.5mm
1.8mm
3385414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.100
250+
RM3.030
500+
RM2.970
1000+
RM2.960
Min: 100 / Mult: 1
2.2µH
11A
Shielded
13A
SRP6030VA Series
0.0258ohm
± 20%
6.6mm
6.6mm
2.8mm
3781018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM13.060
200+
RM11.680
Min: 100 / Mult: 1
10µH
6.7A
Shielded
10.7A
WE-CHSA Series
0.0258ohm
± 20%
10.6mm
10.6mm
11mm
3781018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.380
5+
RM14.270
10+
RM14.150
25+
RM13.610
50+
RM13.060
More Pricing...
Min: 1 / Mult: 1
10µH
6.7A
Shielded
10.7A
WE-CHSA Series
0.0258ohm
± 20%
10.6mm
10.6mm
11mm
3953357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.470
5+
RM12.800
10+
RM12.130
25+
RM11.740
50+
RM11.350
More Pricing...
Min: 1 / Mult: 1
8.2µH
6.7A
Shielded
15.6A
WE-CHSA Series
0.0258ohm
± 20%
10.6mm
10.6mm
11mm
3953357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM11.350
200+
RM10.550
Min: 100 / Mult: 1
8.2µH
6.7A
Shielded
15.6A
WE-CHSA Series
0.0258ohm
± 20%
10.6mm
10.6mm
11mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account