SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.080
10+
RM13.280
50+
RM11.480
100+
RM9.680
200+
RM7.880
More Pricing...
Min: 1 / Mult: 1
18µH
4.8A
Shielded
7A
MSS1278H Series
0.0265ohm
± 20%
12mm
12mm
7.8mm
3639672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.680
200+
RM7.880
500+
RM6.080
2500+
RM5.720
5000+
RM5.690
Min: 100 / Mult: 1
18µH
4.8A
Shielded
7A
MSS1278H Series
0.0265ohm
± 20%
12mm
12mm
7.8mm
3953399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.340
200+
RM14.250
700+
RM13.930
Min: 100 / Mult: 1
10µH
5A
Shielded
9.7A
WE-XHMA Series
0.0265ohm
± 20%
6.65mm
6.45mm
5.2mm
3953399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.770
10+
RM19.040
50+
RM17.580
100+
RM16.340
200+
RM14.250
More Pricing...
Min: 1 / Mult: 1
10µH
5A
Shielded
9.7A
WE-XHMA Series
0.0265ohm
± 20%
6.65mm
6.45mm
5.2mm
3416024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.500
50+
RM2.870
100+
RM2.360
250+
RM2.340
500+
RM2.300
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.2A
Shielded
2.4A
SLF Series
0.0265ohm
± 30%
6mm
6mm
4.5mm
3416024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.360
250+
RM2.340
500+
RM2.300
1000+
RM1.950
Min: 100 / Mult: 1
4.7µH
3.2A
Shielded
2.4A
SLF Series
0.0265ohm
± 30%
6mm
6mm
4.5mm
3577921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.460
200+
RM7.500
500+
RM6.530
Min: 100 / Mult: 1
15µH
4.7A
Shielded
9A
WE-PD Series
0.0265ohm
± 20%
12mm
12mm
8mm
3551479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.020
50+
RM8.360
100+
RM8.050
200+
RM7.780
More Pricing...
Min: 1 / Mult: 1
10µH
5A
Shielded
5.25A
WE-PDA Series
0.0265ohm
± 20%
12mm
12mm
6mm
3551479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.050
200+
RM7.780
500+
RM7.500
Min: 100 / Mult: 1
10µH
5A
Shielded
5.25A
WE-PDA Series
0.0265ohm
± 20%
12mm
12mm
6mm
3577921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.670
10+
RM9.970
50+
RM9.290
100+
RM8.460
200+
RM7.500
More Pricing...
Min: 1 / Mult: 1
15µH
4.7A
Shielded
9A
WE-PD Series
0.0265ohm
± 20%
12mm
12mm
8mm
4738195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM35.880
10+
RM24.870
25+
RM18.340
50+
RM15.920
100+
RM13.990
More Pricing...
Min: 1 / Mult: 1
22µH
11A
Shielded
23A
IHLP-6767GZ-01 Series
0.0265ohm
± 20%
17.15mm
17.15mm
7mm
4168155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.710
200+
RM2.550
400+
RM2.430
800+
RM2.420
Min: 100 / Mult: 1
6.8µH
8.7A
Shielded
10.2A
SRP7050WA Series
0.0265ohm
± 20%
7.9mm
7.3mm
5.2mm
4168155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.770
10+
RM3.100
50+
RM2.710
200+
RM2.550
400+
RM2.430
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.7A
Shielded
10.2A
SRP7050WA Series
0.0265ohm
± 20%
7.9mm
7.3mm
5.2mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account