SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3269833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
RM5.080
250+
RM3.710
500+
RM3.290
1000+
RM3.000
2000+
RM2.910
Min: 100 / Mult: 5
3.3µH
5A
Shielded
7.5A
HCM1A0703V2 Series
0.0285ohm
± 20%
7mm
6.6mm
3mm
3269833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.260
50+
RM5.080
250+
RM3.710
500+
RM3.290
1000+
RM3.000
More Pricing...
Min: 5 / Mult: 5
3.3µH
5A
Shielded
7.5A
HCM1A0703V2 Series
0.0285ohm
± 20%
7mm
6.6mm
3mm
3774536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.150
10+
RM4.070
50+
RM3.780
100+
RM3.480
200+
RM3.290
More Pricing...
Min: 1 / Mult: 1
15µH
5.2A
Shielded
5A
SRR1280 Series
0.0285ohm
± 20%
12.5mm
12.5mm
7.5mm
2458772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.150
10+
RM4.070
100+
RM3.480
500+
RM3.090
1000+
RM2.640
Min: 1 / Mult: 1
-
5.2A
-
5A
SRR1280 Series
0.0285ohm
-
-
12.5mm
7.5mm
3774536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.480
200+
RM3.290
400+
RM3.090
Min: 100 / Mult: 1
15µH
5.2A
Shielded
5A
SRR1280 Series
0.0285ohm
± 20%
12.5mm
12.5mm
7.5mm
3912059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.940
10+
RM5.210
100+
RM4.320
500+
RM3.870
1000+
RM3.570
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
5.6A
NS Series
0.0285ohm
-
-
-
-
1644645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.700
200+
RM4.460
350+
RM4.220
Min: 100 / Mult: 1
15µH
4.8A
Shielded
5.2A
B82477P4 Series
0.0285ohm
± 20%
12.5mm
12.5mm
8.5mm
1644645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.900
10+
RM5.700
50+
RM4.970
100+
RM4.700
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
15µH
4.8A
Shielded
5.2A
B82477P4 Series
0.0285ohm
± 20%
12.5mm
12.5mm
8.5mm
2965596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.350
100+
RM2.750
500+
RM2.720
1000+
RM2.350
2000+
RM2.310
More Pricing...
Min: 10 / Mult: 10
1µH
6.1A
Shielded
10.3A
IHLP-1616BZ-0H Series
0.0285ohm
± 20%
4.45mm
4.06mm
2mm
2965596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.750
500+
RM2.720
1000+
RM2.350
2000+
RM2.310
4000+
RM2.260
Min: 100 / Mult: 10
1µH
6.1A
Shielded
10.3A
IHLP-1616BZ-0H Series
0.0285ohm
± 20%
4.45mm
4.06mm
2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account