SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.600
10+
RM11.820
50+
RM10.880
100+
RM8.120
200+
RM7.960
Min: 1 / Mult: 1
3.3µH
6.6A
Shielded
5.5A
XAL40xx Series
-
0.0286ohm
± 20%
4mm
4mm
3.1mm
2836829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.480
10+
RM13.910
50+
RM13.330
100+
RM12.750
200+
RM9.270
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.6A
Shielded
5.9A
XEL4030 Series
-
0.0286ohm
± 20%
4mm
4mm
3.1mm
3280641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.390
50+
RM5.260
100+
RM4.330
250+
RM4.260
500+
RM4.150
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.4A
Shielded
7.8A
SRP5050FA Series
-
0.0286ohm
± 20%
5.5mm
5.3mm
4.8mm
2289055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.120
200+
RM7.960
Min: 100 / Mult: 1
3.3µH
6.6A
Shielded
5.5A
XAL40xx Series
-
0.0286ohm
± 20%
4mm
4mm
3.1mm
2836829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM12.750
200+
RM9.270
500+
RM5.790
Min: 100 / Mult: 1
3.3µH
6.6A
Shielded
5.9A
XEL4030 Series
-
0.0286ohm
± 20%
4mm
4mm
3.1mm
3288252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.130
250+
RM1.100
500+
RM1.060
1500+
RM1.020
Min: 100 / Mult: 1
2.2µH
4.7A
Semishielded
6.4A
VLS-EX-H Series
-
0.0286ohm
± 30%
5mm
5.3mm
4.5mm
3280641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.330
250+
RM4.260
500+
RM4.150
1500+
RM3.510
Min: 100 / Mult: 1
6.8µH
6.4A
Shielded
7.8A
SRP5050FA Series
-
0.0286ohm
± 20%
5.5mm
5.3mm
4.8mm
3288252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.750
50+
RM1.370
100+
RM1.130
250+
RM1.100
500+
RM1.060
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.7A
Semishielded
6.4A
VLS-EX-H Series
-
0.0286ohm
± 30%
5mm
5.3mm
4.5mm
4065168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.200
10+
RM0.970
100+
RM0.801
500+
RM0.720
1000+
RM0.639
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
-
7.3A
LSXN Series
-
0.0286ohm
-
6mm
6mm
-
4688291
Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.210
50+
RM2.590
100+
RM2.130
250+
RM1.930
500+
RM1.700
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.1A
Wirewound
7.3A
LCXN Series
2424 [6060 Metric]
0.0286ohm
± 30%
6mm
6mm
4.5mm
4666769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.170
250+
RM0.937
500+
RM0.841
1000+
RM0.745
Min: 100 / Mult: 1
4.7µH
4.7A
-
4.4A
-
-
0.0286ohm
-
8mm
8mm
3mm
4666769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.850
50+
RM1.310
100+
RM1.170
250+
RM0.937
500+
RM0.841
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.7A
Wirewound
4.4A
LSXN Series
-
0.0286ohm
± 20%
8mm
8mm
3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account