SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.860
50+
RM2.810
100+
RM2.750
250+
RM2.690
500+
RM2.640
More Pricing...
Min: 1 / Mult: 1
12µH
-
Shielded
2.7A
2.4A
DS75LC Series
-
0.063ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
2906353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.890
10+
RM2.840
100+
RM2.780
500+
RM2.720
1000+
RM2.670
More Pricing...
Min: 1 / Mult: 1
5.6µH
-
Shielded
4.5A
-
PA4340.XXXNLT Series
-
0.063ohm
-
-
6mm
5.4mm
3mm
1864474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.730
50+
RM2.170
100+
RM1.750
250+
RM1.490
500+
RM1.300
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.7A
Shielded
2.8A
-
MCSDRH73B Series
-
0.063ohm
± 20%
-
7.3mm
7.3mm
3.55mm
1741357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.600
50+
RM3.710
250+
RM3.230
500+
RM3.030
1000+
RM2.910
Min: 5 / Mult: 5
4.7µH
4.5A
Shielded
10A
-
IHLP-2525BD-01 Series
-
0.063ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2309888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.020
50+
RM4.140
250+
RM3.320
500+
RM3.230
1000+
RM2.810
More Pricing...
Min: 5 / Mult: 5
5.6µH
4.25A
Shielded
4.5A
-
SRP5030T Series
-
0.063ohm
± 20%
-
5.7mm
5.2mm
2.8mm
1535394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.600
10+
RM3.760
100+
RM3.260
500+
RM3.030
1000+
RM2.850
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.5A
Shielded
10A
-
IHLP-2525BD-01 Series
2525 [6363 Metric]
0.063ohm
20%
-
6.86mm
6.47mm
2.4mm
1864474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.750
250+
RM1.490
500+
RM1.300
1350+
RM1.140
Min: 100 / Mult: 1
8.2µH
2.7A
Shielded
2.8A
-
MCSDRH73B Series
-
0.063ohm
± 20%
-
7.3mm
7.3mm
3.55mm
2493898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.520
200+
RM3.330
400+
RM3.080
800+
RM2.740
Min: 100 / Mult: 1
8.2µH
5A
Shielded
8A
-
SRP7050TA Series
-
0.063ohm
± 20%
-
7.3mm
6.6mm
4.8mm
2493898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.920
10+
RM4.030
50+
RM3.520
200+
RM3.330
400+
RM3.080
More Pricing...
Min: 1 / Mult: 1
8.2µH
5A
Shielded
8A
-
SRP7050TA Series
-
0.063ohm
± 20%
-
7.3mm
6.6mm
4.8mm
1741357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.710
250+
RM3.230
500+
RM3.030
1000+
RM2.910
Min: 100 / Mult: 5
4.7µH
4.5A
Shielded
10A
-
IHLP-2525BD-01 Series
-
0.063ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2309888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.140
250+
RM3.320
500+
RM3.230
1000+
RM2.810
2000+
RM2.720
Min: 100 / Mult: 1
5.6µH
4.25A
Shielded
4.5A
-
SRP5030T Series
-
0.063ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2871530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.750
250+
RM2.690
500+
RM2.640
1000+
RM2.580
Min: 100 / Mult: 1
12µH
-
Shielded
2.7A
2.4A
DS75LC Series
-
0.063ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
2901863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.290
10+
RM2.390
100+
RM2.090
500+
RM1.890
2500+
RM1.770
Min: 1 / Mult: 1
7.4µH
2.16A
Shielded
1.28A
-
SRR4528A Series
-
0.063ohm
± 30%
-
5mm
5mm
2.8mm
2787020

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
RM2.300
3000+
RM2.080
6000+
RM2.040
Min: 600 / Mult: 600
33µH
2.1A
Shielded
1.7A
-
SRU1048 Series
-
0.063ohm
± 30%
-
10mm
10mm
4.8mm
2901863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.090
500+
RM1.890
2500+
RM1.770
Min: 100 / Mult: 1
7.4µH
2.16A
Shielded
1.28A
-
SRR4528A Series
-
0.063ohm
± 30%
-
5mm
5mm
2.8mm
3381047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.160
250+
RM6.120
500+
RM5.690
1000+
RM5.250
Min: 100 / Mult: 1
4.7µH
4.1A
Shielded
5.5A
-
WE-MAPI Series
-
0.063ohm
± 20%
-
5.4mm
5.4mm
2.1mm
3577925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.460
200+
RM7.500
500+
RM6.530
Min: 100 / Mult: 1
47µH
2.9A
Shielded
5.1A
-
WE-PD Series
-
0.063ohm
± 20%
-
12mm
12mm
8mm
3577925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.670
10+
RM9.970
50+
RM9.290
100+
RM8.460
200+
RM7.500
More Pricing...
Min: 1 / Mult: 1
47µH
2.9A
Shielded
5.1A
-
WE-PD Series
-
0.063ohm
± 20%
-
12mm
12mm
8mm
3381047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.230
50+
RM7.080
100+
RM6.160
250+
RM6.120
500+
RM5.690
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
5.5A
-
WE-MAPI Series
-
0.063ohm
± 20%
-
5.4mm
5.4mm
2.1mm
3773520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.790
100+
RM0.690
500+
RM0.618
Min: 10 / Mult: 10
1.5µH
2.6A
Shielded
3A
-
BWVF Series
-
0.063ohm
± 20%
-
3mm
3mm
1.5mm
3773520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.690
500+
RM0.618
Min: 100 / Mult: 10
1.5µH
2.6A
Shielded
3A
-
BWVF Series
-
0.063ohm
± 20%
-
3mm
3mm
1.5mm
3780944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.590
10+
RM9.230
25+
RM8.410
100+
RM7.540
1000+
RM6.260
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
5.5A
-
WE-MAIA Series
-
0.063ohm
± 20%
-
5.4mm
5.4mm
2.1mm
3780944RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.540
1000+
RM6.260
Min: 100 / Mult: 1
4.7µH
4.1A
Shielded
5.5A
-
WE-MAIA Series
-
0.063ohm
± 20%
-
5.4mm
5.4mm
2.1mm
4242172RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.660
250+
RM2.170
500+
RM2.100
1000+
RM1.810
2000+
RM1.720
Min: 100 / Mult: 5
5.6µH
3.6A
Shielded
5A
-
SRP5030CC Series
-
0.063ohm
± 20%
-
5.7mm
5.2mm
2.8mm
4558712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.610
250+
RM7.010
500+
RM6.590
1500+
RM6.180
3000+
RM5.660
Min: 100 / Mult: 5
470nH
3.9A
-
6.5A
-
-
-
0.063ohm
-
-
2mm
1.6mm
1mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account