SMD Power Inductors:

67 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.530
10+
RM8.850
50+
RM8.680
250+
RM8.500
500+
RM8.320
More Pricing...
Min: 1 / Mult: 1
33µH
5.4A
Shielded
7.5A
-
MPXV Series
-
0.072ohm
± 20%
-
13.2mm
12.5mm
5mm
3370287

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM0.580
10000+
RM0.515
20000+
RM0.490
Min: 2000 / Mult: 2000
2.2µH
2.25A
Unshielded
-
-
-
-
0.072ohm
± 20%
-
4.5mm
4mm
3.2mm
3287914RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.680
250+
RM8.500
500+
RM8.320
1000+
RM8.150
Min: 100 / Mult: 1
33µH
5.4A
Shielded
7.5A
-
MPXV Series
-
0.072ohm
± 20%
-
13.2mm
12.5mm
5mm
3370309

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.240
5000+
RM1.040
Min: 1000 / Mult: 1000
10µH
1.68A
Shielded
-
-
-
-
0.072ohm
± 20%
-
7.3mm
7.3mm
3.4mm
4125702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.530
50+
RM1.160
Min: 1 / Mult: 1
2.2µH
3.4A
Shielded
3A
-
VLS-CX-H Series
1616 [4040 Metric]
0.072ohm
± 20%
-
4mm
4mm
2mm
4246527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.280
250+
RM1.040
500+
RM0.941
1500+
RM0.842
3000+
RM0.782
Min: 100 / Mult: 5
1.2µH
3.1A
Semishielded
2.1A
-
SRN3010BTA Series
-
0.072ohm
± 20%
-
3mm
3mm
0.9mm
4341856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.800
250+
RM3.770
500+
RM3.750
1500+
RM3.740
Min: 100 / Mult: 1
10µH
2.1A
Shielded
1.85A
-
SRR0735HA Series
-
0.072ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4246527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM1.280
250+
RM1.040
500+
RM0.941
1500+
RM0.842
More Pricing...
Min: 5 / Mult: 5
1.2µH
3.1A
Semishielded
2.1A
-
SRN3010BTA Series
-
0.072ohm
± 20%
-
3mm
3mm
0.9mm
4341856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.480
50+
RM4.540
100+
RM3.800
250+
RM3.770
500+
RM3.750
More Pricing...
Min: 1 / Mult: 1
10µH
2.1A
Shielded
1.85A
-
SRR0735HA Series
-
0.072ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4125702RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.160
Min: 100 / Mult: 5
2.2µH
3.4A
Shielded
3A
-
VLS-CX-H Series
1616 [4040 Metric]
0.072ohm
± 20%
-
4mm
4mm
2mm
2061630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.660
50+
RM1.250
250+
RM1.050
500+
RM1.030
1000+
RM1.010
Min: 5 / Mult: 5
2.2µH
1.8A
Semishielded
1.65A
-
SRN3015 Series
-
0.072ohm
± 20%
-
3mm
3mm
1.5mm
3385403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.220
10+
RM5.980
50+
RM5.850
100+
RM5.560
200+
RM5.270
More Pricing...
Min: 1 / Mult: 1
22µH
6A
Shielded
6.5A
-
SRP1040VA Series
-
0.072ohm
± 20%
-
10mm
10mm
3.8mm
2455080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.440
10+
RM5.290
25+
RM4.650
50+
RM4.470
100+
RM4.280
More Pricing...
Min: 1 / Mult: 1
47µH
3.8A
Shielded
3.1A
-
SRR1210A Series
-
0.072ohm
± 20%
-
12mm
12mm
10mm
3380987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.150
10+
RM4.800
50+
RM4.710
100+
RM4.610
200+
RM4.520
More Pricing...
Min: 1 / Mult: 1
47µH
2.7A
Shielded
3.6A
-
WE-PD Series
-
0.072ohm
± 20%
-
12mm
12mm
6mm
2061630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.250
250+
RM1.050
500+
RM1.030
1000+
RM1.010
Min: 100 / Mult: 5
2.2µH
1.8A
Semishielded
1.65A
-
SRN3015 Series
-
0.072ohm
± 20%
-
3mm
3mm
1.5mm
2871443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.020
50+
RM0.787
250+
RM0.764
500+
RM0.700
1500+
RM0.635
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
3.4A
2.5A
DFE252010F Series
-
0.072ohm
± 20%
Iron
2.5mm
2mm
1mm
2786977

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM0.865
10000+
RM0.760
20000+
RM0.745
Min: 2000 / Mult: 2000
2.2µH
1.8A
Semishielded
1.65A
-
SRN3015 Series
-
0.072ohm
± 20%
-
3mm
3mm
1.5mm
2776806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.160
50+
RM0.937
250+
RM0.772
500+
RM0.704
1500+
RM0.635
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
2.7A
-
DFE201612E Series
0806 [2016 Metric]
0.072ohm
± 20%
-
2mm
1.6mm
1.2mm
2329194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.090
10+
RM2.560
50+
RM2.330
100+
RM2.100
200+
RM1.870
More Pricing...
Min: 1 / Mult: 1
33µH
3.15A
Semishielded
2.8A
-
SRN1060 Series
-
0.072ohm
± 20%
-
10mm
9.8mm
6mm
2428185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.130
50+
RM0.918
250+
RM0.752
500+
RM0.680
1000+
RM0.608
More Pricing...
Min: 5 / Mult: 5
1µH
2.4A
Semishielded
2.9A
-
SRN2010 Series
0806 [2016 Metric]
0.072ohm
± 20%
-
2mm
1.6mm
1.02mm
2374082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.130
250+
RM2.090
500+
RM2.040
1500+
RM1.990
Min: 100 / Mult: 1
10µH
2.1A
Shielded
1.85A
-
SRR0735A Series
-
0.072ohm
± 20%
-
7.3mm
7.3mm
3.5mm
2374082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.910
50+
RM2.360
100+
RM2.130
250+
RM2.090
500+
RM2.040
More Pricing...
Min: 1 / Mult: 1
10µH
2.1A
Shielded
1.85A
-
SRR0735A Series
-
0.072ohm
± 20%
-
7.3mm
7.3mm
3.5mm
2428185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.918
250+
RM0.752
500+
RM0.680
1000+
RM0.608
2000+
RM0.600
Min: 100 / Mult: 5
1µH
2.4A
Semishielded
2.9A
-
SRN2010 Series
0806 [2016 Metric]
0.072ohm
± 20%
-
2mm
1.6mm
1.02mm
2329194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.100
200+
RM1.870
600+
RM1.640
Min: 100 / Mult: 1
33µH
3.15A
Semishielded
2.8A
-
SRN1060 Series
-
0.072ohm
± 20%
-
10mm
9.8mm
6mm
2859150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.460
250+
RM2.960
Min: 100 / Mult: 1
47µH
3.8A
Shielded
3.1A
-
SRR1210 Series
-
0.072ohm
± 20%
-
12mm
12mm
10mm
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account