SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2082681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.530
10+
RM9.200
50+
RM8.300
100+
RM7.460
200+
RM6.660
More Pricing...
Min: 1 / Mult: 1
33µH
2.5A
Shielded
2.9A
WE-PD Series
0.079ohm
± 20%
10mm
10mm
5mm
2082681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.460
200+
RM6.660
500+
RM5.850
Min: 100 / Mult: 1
33µH
2.5A
Shielded
2.9A
WE-PD Series
0.079ohm
± 20%
10mm
10mm
5mm
1864456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.470
10+
RM5.040
50+
RM3.510
100+
RM2.910
200+
RM2.570
More Pricing...
Min: 1 / Mult: 1
47µH
3.7A
Shielded
3.2A
MCSDRH125B Series
0.079ohm
± 20%
12.5mm
12.5mm
6mm
2288653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.750
200+
RM5.400
500+
RM4.040
Min: 100 / Mult: 1
12µH
2.35A
Shielded
1.3A
MSS6132 Series
0.079ohm
± 20%
6.1mm
6.1mm
3.2mm
1864456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.910
200+
RM2.570
500+
RM2.270
2500+
RM1.930
5000+
RM1.670
Min: 100 / Mult: 1
47µH
3.7A
Shielded
3.2A
MCSDRH125B Series
0.079ohm
± 20%
12.5mm
12.5mm
6mm
2288653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.810
10+
RM9.460
50+
RM8.110
100+
RM6.750
200+
RM5.400
More Pricing...
Min: 1 / Mult: 1
12µH
2.35A
Shielded
1.3A
MSS6132 Series
0.079ohm
± 20%
6.1mm
6.1mm
3.2mm
3551483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.390
250+
RM8.230
500+
RM8.060
1000+
RM7.900
5000+
RM7.740
More Pricing...
Min: 100 / Mult: 1
4.7µH
2.4A
Shielded
3.1A
WE-PDA Series
0.079ohm
± 20%
7.3mm
7.3mm
3.2mm
3551483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.530
50+
RM8.730
100+
RM8.390
250+
RM8.230
500+
RM8.060
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.4A
Shielded
3.1A
WE-PDA Series
0.079ohm
± 20%
7.3mm
7.3mm
3.2mm
4167249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.570
10+
RM8.730
50+
RM7.640
100+
RM6.030
200+
RM5.610
More Pricing...
Min: 1 / Mult: 1
22µH
3.8A
Shielded
4.6A
SPM-HZR Series
0.079ohm
± 20%
10.7mm
10mm
4mm
4167249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.030
200+
RM5.610
500+
RM5.190
Min: 100 / Mult: 1
22µH
3.8A
Shielded
4.6A
SPM-HZR Series
0.079ohm
± 20%
10.7mm
10mm
4mm
2544553

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.470
5000+
RM1.450
10000+
RM1.420
Min: 1000 / Mult: 1000
3.3µH
1.93A
Shielded
1.26A
VLCF Series
0.079ohm
± 30%
4mm
4mm
1.8mm
2345176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.350
50+
RM2.200
100+
RM1.810
250+
RM1.780
500+
RM1.740
Min: 1 / Mult: 1
3.3µH
1.93A
Shielded
1.26A
VLCF Series
0.079ohm
± 30%
4mm
4mm
1.8mm
3212553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.300
10+
RM8.690
50+
RM7.910
100+
RM6.070
200+
RM5.550
More Pricing...
Min: 1 / Mult: 1
22µH
5.2A
Shielded
4.6A
SPM-HZ Series
0.079ohm
± 20%
10.7mm
10mm
4mm
2345176RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.810
250+
RM1.780
500+
RM1.740
Min: 100 / Mult: 1
3.3µH
1.93A
Shielded
1.26A
VLCF Series
0.079ohm
± 30%
4mm
4mm
1.8mm
3265700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.970
10+
RM4.200
50+
RM4.120
100+
RM4.040
200+
RM3.950
More Pricing...
Min: 1 / Mult: 1
22µH
3.6A
Shielded
4.6A
SPM Series
0.079ohm
± 20%
10.7mm
10mm
4mm
3265700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.040
200+
RM3.950
500+
RM3.870
Min: 100 / Mult: 1
22µH
3.6A
Shielded
4.6A
SPM Series
0.079ohm
± 20%
10.7mm
10mm
4mm
3212553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.070
200+
RM5.550
500+
RM5.020
Min: 100 / Mult: 1
22µH
5.2A
Shielded
4.6A
SPM-HZ Series
0.079ohm
± 20%
10.7mm
10mm
4mm
1301682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.150
10+
RM1.760
100+
RM1.570
500+
RM1.490
1000+
RM1.410
More Pricing...
Min: 1 / Mult: 1
1.5µH
1.6A
Shielded
1.8A
VLF Series
0.079ohm
± 20%
3.7mm
3.5mm
1.2mm
1301682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
RM7.330
500+
RM1.490
1000+
RM1.410
2000+
RM1.330
Min: 500 / Mult: 1
1.5µH
1.6A
Shielded
1.8A
VLF Series
0.079ohm
± 20%
3.7mm
3.5mm
1.2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account