SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370302

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.610
5000+
RM1.340
10000+
RM1.330
Min: 1000 / Mult: 1000
10µH
2.4A
Shielded
-
-
-
0.101ohm
± 20%
12.95mm
9.4mm
5.21mm
3370489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.000
50+
RM2.730
100+
RM2.600
250+
RM2.330
500+
RM2.070
Min: 1 / Mult: 1
10µH
2.4A
Shielded
-
-
-
0.101ohm
± 20%
12.95mm
9.4mm
5.21mm
3370489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.600
250+
RM2.330
500+
RM2.070
Min: 100 / Mult: 1
10µH
2.4A
Shielded
-
-
-
0.101ohm
± 20%
12.95mm
9.4mm
5.21mm
3780917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.820
100+
RM3.450
3000+
RM2.920
Min: 5 / Mult: 5
0.47µH
1.7A
Shielded
4.5A
WE-MAIA Series
-
0.101ohm
± 30%
1.6mm
1.6mm
1mm
3780917RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.450
3000+
RM2.920
Min: 100 / Mult: 5
0.47µH
1.7A
Shielded
4.5A
WE-MAIA Series
-
0.101ohm
± 30%
1.6mm
1.6mm
1mm
3651815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.250
50+
RM0.883
250+
RM0.806
500+
RM0.790
1000+
RM0.774
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.24A
Shielded
1.52A
VLS-CX-H Series
-
0.101ohm
± 20%
3mm
3mm
1.5mm
3651815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.883
250+
RM0.806
500+
RM0.790
1000+
RM0.774
2000+
RM0.758
Min: 100 / Mult: 5
3.3µH
2.24A
Shielded
1.52A
VLS-CX-H Series
-
0.101ohm
± 20%
3mm
3mm
1.5mm
4062091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.120
250+
RM3.080
500+
RM2.820
1000+
RM2.560
2000+
RM2.340
Min: 100 / Mult: 5
4.7µH
1.9A
Shielded
2.8A
DFE32CAH_R0 Series
1210 [3225 Metric]
0.101ohm
± 20%
3.2mm
2.5mm
2mm
3974271

RoHS

Each
5+
RM0.966
50+
RM0.699
250+
RM0.663
500+
RM0.658
1000+
RM0.653
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.1A
Shielded
3.4A
SRP3212 Series
-
0.101ohm
± 20%
3.2mm
2.5mm
1mm
3976918RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.755
250+
RM0.726
500+
RM0.697
1000+
RM0.668
2000+
RM0.639
Min: 100 / Mult: 5
3.3µH
3.1A
Shielded
3.4A
SRP3212A Series
-
0.101ohm
± 20%
3.2mm
2.5mm
1mm
4062091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.380
50+
RM4.120
250+
RM3.080
500+
RM2.820
1000+
RM2.560
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.9A
Shielded
2.8A
DFE32CAH_R0 Series
1210 [3225 Metric]
0.101ohm
± 20%
3.2mm
2.5mm
2mm
3976918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.020
50+
RM0.755
250+
RM0.726
500+
RM0.697
1000+
RM0.668
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.1A
Shielded
3.4A
SRP3212A Series
-
0.101ohm
± 20%
3.2mm
2.5mm
1mm
4572740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.310
250+
RM1.160
500+
RM0.994
1000+
RM0.836
Min: 100 / Mult: 1
27µH
2.2A
-
2.5A
-
-
0.101ohm
-
8mm
8mm
4.2mm
4572740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.040
50+
RM1.760
100+
RM1.310
250+
RM1.160
500+
RM0.994
More Pricing...
Min: 1 / Mult: 1
27µH
2.2A
Shielded
2.5A
IFSC3232DB-02 Series
-
0.101ohm
± 20%
8mm
8mm
4.2mm
4153361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.830
250+
RM1.510
500+
RM1.470
1500+
RM1.420
3000+
RM1.330
Min: 100 / Mult: 5
2.2µH
1.9A
Shielded
2.5A
DFE2HCAH_J0 Series
1008 [2520 Metric]
0.101ohm
± 20%
2.5mm
2mm
1.2mm
4153361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.550
50+
RM1.830
250+
RM1.510
500+
RM1.470
1500+
RM1.420
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.9A
Shielded
2.5A
DFE2HCAH_J0 Series
1008 [2520 Metric]
0.101ohm
± 20%
2.5mm
2mm
1.2mm
2448554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.680
50+
RM7.270
250+
RM6.570
500+
RM6.070
1500+
RM5.310
More Pricing...
Min: 5 / Mult: 5
470nH
1.7A
Shielded
4.5A
WE-MAPI Series
-
0.101ohm
± 30%
1.6mm
1.6mm
1mm
2544554

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
RM1.470
5000+
RM1.450
10000+
RM1.420
Min: 1000 / Mult: 1000
4.7µH
1.72A
Shielded
1.07A
VLCF Series
-
0.101ohm
± 30%
4mm
4mm
1.8mm
2448554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.270
250+
RM6.570
500+
RM6.070
1500+
RM5.310
3000+
RM4.550
Min: 100 / Mult: 5
470nH
1.7A
Shielded
4.5A
WE-MAPI Series
-
0.101ohm
± 30%
1.6mm
1.6mm
1mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account