SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.870
50+
RM0.790
250+
RM0.700
500+
RM0.625
1000+
RM0.530
Min: 5 / Mult: 5
4.7µH
1.62A
Unshielded
-
-
0.109ohm
± 20%
4.5mm
4mm
3.2mm
3370476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.625
1000+
RM0.530
Min: 500 / Mult: 5
4.7µH
1.62A
Unshielded
-
-
0.109ohm
± 20%
4.5mm
4mm
3.2mm
1636171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.960
25+
RM9.810
50+
RM9.660
100+
RM8.960
More Pricing...
Min: 1 / Mult: 1
47µH
2.8A
Unshielded
5A
WE-PD4 Series
0.109ohm
± 10%
22mm
15mm
7mm
1636171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.960
250+
RM8.550
Min: 100 / Mult: 1
47µH
2.8A
Unshielded
5A
WE-PD4 Series
0.109ohm
± 10%
22mm
15mm
7mm
4242156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.520
50+
RM5.150
250+
RM3.720
500+
RM2.850
1500+
RM2.530
More Pricing...
Min: 5 / Mult: 5
4.7µH
3.2A
Shielded
6A
SRP5020CC Series
0.109ohm
± 20%
5.7mm
5.2mm
1.8mm
4572929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.350
50+
RM2.060
100+
RM1.590
250+
RM1.460
500+
RM1.330
More Pricing...
Min: 1 / Mult: 1
27µH
1.2A
Shielded
-
IFDC2525DZ Series
0.109ohm
± 20%
7mm
7mm
4mm
4572929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.590
250+
RM1.460
500+
RM1.330
1000+
RM1.200
Min: 100 / Mult: 1
27µH
1.2A
-
-
-
0.109ohm
-
7mm
7mm
4mm
4242156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.150
250+
RM3.720
500+
RM2.850
1500+
RM2.530
3000+
RM2.300
Min: 100 / Mult: 5
4.7µH
3.2A
Shielded
6A
SRP5020CC Series
0.109ohm
± 20%
5.7mm
5.2mm
1.8mm
2288698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.770
50+
RM11.650
100+
RM10.530
250+
RM9.410
500+
RM8.280
More Pricing...
Min: 1 / Mult: 1
27µH
2.1A
Shielded
1A
MSS7341T Series
0.109ohm
± 20%
7.3mm
7.3mm
4.1mm
2288698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.530
250+
RM9.410
500+
RM8.280
1200+
RM8.120
Min: 100 / Mult: 1
27µH
2.1A
Shielded
1A
MSS7341T Series
0.109ohm
± 20%
7.3mm
7.3mm
4.1mm
3370289

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM0.405
10000+
RM0.346
Min: 2000 / Mult: 2000
4.7µH
1.62A
Unshielded
-
-
0.109ohm
± 20%
4.5mm
4mm
3.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account