SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.160
50+
RM0.937
250+
RM0.772
500+
RM0.704
1500+
RM0.635
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
1.6A
1.6A
DFE201210U Series
-
0.138ohm
± 20%
Iron
2mm
1.2mm
1mm
2871430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.937
250+
RM0.772
500+
RM0.704
1500+
RM0.635
3000+
RM0.598
Min: 100 / Mult: 5
1.5µH
-
Shielded
1.6A
1.6A
DFE201210U Series
-
0.138ohm
± 20%
Iron
2mm
1.2mm
1mm
3922502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.230
250+
RM1.010
500+
RM0.918
1500+
RM0.826
3000+
RM0.746
Min: 100 / Mult: 5
2.2µH
1.8A
Shielded
2.1A
-
DFE21CCN_EL Series
0805 [2012 Metric]
0.138ohm
± 20%
-
2mm
1.2mm
0.8mm
3922502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.510
50+
RM1.230
250+
RM1.010
500+
RM0.918
1500+
RM0.826
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.8A
Shielded
2.1A
-
DFE21CCN_EL Series
0805 [2012 Metric]
0.138ohm
± 20%
-
2mm
1.2mm
0.8mm
1644643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.900
10+
RM5.700
50+
RM4.970
100+
RM4.700
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
100µH
1.87A
Shielded
1.95A
-
B82477P4 Series
-
0.138ohm
± 20%
-
12.5mm
12.5mm
8.5mm
1636103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.010
10+
RM9.240
25+
RM8.370
50+
RM7.500
100+
RM7.450
More Pricing...
Min: 1 / Mult: 1
68µH
2.2A
Shielded
3A
-
WE-PD3 Series
-
0.138ohm
± 20%
-
18.54mm
15.24mm
7.62mm
1644643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.700
200+
RM4.460
350+
RM4.220
Min: 100 / Mult: 1
100µH
1.87A
Shielded
1.95A
-
B82477P4 Series
-
0.138ohm
± 20%
-
12.5mm
12.5mm
8.5mm
1636103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.450
300+
RM7.310
Min: 100 / Mult: 1
68µH
2.2A
Shielded
3A
-
WE-PD3 Series
-
0.138ohm
± 20%
-
18.54mm
15.24mm
7.62mm
4572931RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.770
250+
RM1.560
500+
RM1.350
1000+
RM1.130
Min: 100 / Mult: 1
39µH
1A
-
-
-
-
-
0.138ohm
-
-
7mm
7mm
4mm
4176543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.190
250+
RM1.150
500+
RM1.110
1500+
RM1.070
Min: 100 / Mult: 1
22µH
1.5A
Semishielded
1.6A
-
SRN6028C Series
-
0.138ohm
± 20%
-
6mm
6mm
2.6mm
4572931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.760
50+
RM2.380
100+
RM1.770
250+
RM1.560
500+
RM1.350
More Pricing...
Min: 1 / Mult: 1
39µH
1A
Shielded
-
-
IFDC2525DZ Series
-
0.138ohm
± 20%
-
7mm
7mm
4mm
4176543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.750
50+
RM1.440
100+
RM1.190
250+
RM1.150
500+
RM1.110
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
Semishielded
1.6A
-
SRN6028C Series
-
0.138ohm
± 20%
-
6mm
6mm
2.6mm
4065120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.170
10+
RM1.680
100+
RM1.310
500+
RM1.300
1000+
RM0.947
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
Wirewound
-
-
-
-
0.138ohm
-
-
6mm
6mm
-
3517149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.070
10+
RM8.960
50+
RM8.320
100+
RM8.050
200+
RM7.550
More Pricing...
Min: 1 / Mult: 1
68µH
1.8A
Shielded
2A
-
WE-PDA Series
-
0.138ohm
± 20%
-
12mm
12mm
6mm
3517149RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.050
200+
RM7.550
500+
RM7.040
Min: 100 / Mult: 1
68µH
1.8A
Shielded
2A
-
WE-PDA Series
-
0.138ohm
± 20%
-
12mm
12mm
6mm
2617185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.360
50+
RM3.240
100+
RM2.980
250+
RM2.710
500+
RM2.440
More Pricing...
Min: 1 / Mult: 1
39µH
1A
Shielded
1.1A
-
SRR6038 Series
-
0.138ohm
30%
-
6.8mm
6.8mm
3.8mm
2062749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.210
10+
RM4.390
100+
RM3.860
500+
RM3.620
1000+
RM3.400
More Pricing...
Min: 1 / Mult: 1
10µH
1.02A
Unshielded
1.02A
-
2300 Series
-
0.138ohm
-
-
4.5mm
4mm
3.2mm
2062749RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.860
500+
RM3.620
1000+
RM3.400
2000+
RM3.200
Min: 100 / Mult: 1
10µH
1.02A
Unshielded
1.02A
-
2300 Series
-
0.138ohm
-
-
4.5mm
4mm
3.2mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account