SMD Power Inductors:

39 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.570
50+
RM2.120
250+
RM1.750
500+
RM1.580
1000+
RM1.410
More Pricing...
Min: 5 / Mult: 5
3.3µH
2A
Shielded
2.7A
MPL-AT Series
-
0.145ohm
± 20%
2.5mm
2mm
1.2mm
1636076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.620
50+
RM8.270
100+
RM6.920
250+
RM6.780
500+
RM6.620
More Pricing...
Min: 1 / Mult: 1
10µH
1.24A
Shielded
2.9A
WE-PD3 Series
-
0.145ohm
± 20%
12.7mm
10.3mm
2.7mm
1636076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.920
250+
RM6.780
500+
RM6.620
1000+
RM6.500
5000+
RM6.360
More Pricing...
Min: 100 / Mult: 1
10µH
1.24A
Shielded
2.9A
WE-PD3 Series
-
0.145ohm
± 20%
12.7mm
10.3mm
2.7mm
3501793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.120
250+
RM1.750
500+
RM1.580
1000+
RM1.410
2000+
RM1.370
Min: 100 / Mult: 5
3.3µH
2A
Shielded
2.7A
MPL-AT Series
-
0.145ohm
± 20%
2.5mm
2mm
1.2mm
1547059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.220
10+
RM4.300
50+
RM3.920
100+
RM3.540
200+
RM3.210
More Pricing...
Min: 1 / Mult: 1
47µH
3.3A
Shielded
3A
IHLP-4040DZ-11 Series
-
0.145ohm
± 20%
10.92mm
10.3mm
4mm
2901772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.970
50+
RM3.860
250+
RM2.780
500+
RM2.620
1500+
RM2.390
More Pricing...
Min: 5 / Mult: 5
3.3µH
3A
Shielded
3.5A
SRP3020TA Series
-
0.145ohm
± 20%
3.5mm
3.2mm
1.8mm
7430426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.020
10+
RM4.120
50+
RM3.760
100+
RM3.390
200+
RM3.170
More Pricing...
Min: 1 / Mult: 1
82µH
1.9A
Shielded
2.25A
B82477G4 Series
-
0.145ohm
± 20%
12.8mm
12.8mm
8mm
1864458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.020
10+
RM4.030
50+
RM3.030
100+
RM2.480
200+
RM2.160
More Pricing...
Min: 1 / Mult: 1
82µH
2.75A
Shielded
2.4A
MCSDRH125B Series
-
0.145ohm
± 20%
12.5mm
12.5mm
6mm
1547059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.540
200+
RM3.210
500+
RM2.870
Min: 100 / Mult: 1
47µH
3.3A
Shielded
3A
IHLP-4040DZ-11 Series
-
0.145ohm
± 20%
10.92mm
10.3mm
4mm
2288611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.110
10+
RM8.170
50+
RM7.450
100+
RM7.110
200+
RM6.280
More Pricing...
Min: 1 / Mult: 1
22µH
1.3A
Shielded
540mA
MSS5131 Series
-
0.145ohm
± 20%
5.1mm
5.1mm
3.1mm
2288611RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.110
200+
RM6.280
600+
RM5.610
Min: 100 / Mult: 1
22µH
1.3A
Shielded
540mA
MSS5131 Series
-
0.145ohm
± 20%
5.1mm
5.1mm
3.1mm
7430426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.390
200+
RM3.170
400+
RM2.950
Min: 100 / Mult: 1
82µH
1.9A
Shielded
2.25A
B82477G4 Series
-
0.145ohm
± 20%
12.8mm
12.8mm
8mm
1864458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.480
200+
RM2.160
600+
RM1.740
Min: 100 / Mult: 5
82µH
2.75A
Shielded
2.4A
MCSDRH125B Series
-
0.145ohm
± 20%
12.5mm
12.5mm
6mm
2434788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.180
500+
RM2.770
1000+
RM2.630
2000+
RM2.580
4000+
RM2.530
Min: 100 / Mult: 10
4.7µH
2A
Shielded
2.5A
SRP4012TA Series
-
0.145ohm
± 20%
4.45mm
4.06mm
1mm
2434788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.860
100+
RM3.180
500+
RM2.770
1000+
RM2.630
2000+
RM2.580
More Pricing...
Min: 10 / Mult: 10
4.7µH
2A
Shielded
2.5A
SRP4012TA Series
-
0.145ohm
± 20%
4.45mm
4.06mm
1mm
2901772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.860
250+
RM2.780
500+
RM2.620
1500+
RM2.390
3000+
RM2.320
Min: 100 / Mult: 5
3.3µH
3A
Shielded
3.5A
SRP3020TA Series
-
0.145ohm
± 20%
3.5mm
3.2mm
1.8mm
2616896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.080
50+
RM1.700
100+
RM1.390
250+
RM1.340
500+
RM1.260
More Pricing...
Min: 1 / Mult: 1
33µH
1.8A
Semishielded
2.5A
SRN6045TA Series
-
0.145ohm
± 20%
6mm
6mm
4.2mm
2616896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.390
250+
RM1.340
500+
RM1.260
1000+
RM1.180
Min: 100 / Mult: 1
33µH
1.8A
Semishielded
2.5A
SRN6045TA Series
-
0.145ohm
± 20%
6mm
6mm
4.2mm
3386935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.787
250+
RM0.622
500+
RM0.614
1000+
RM0.606
2000+
RM0.594
Min: 100 / Mult: 5
4.7µH
1.86A
Semishielded
870mA
VLS-CX-1 Series
-
0.145ohm
± 20%
3mm
3mm
1mm
3651624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.460
10+
RM6.990
50+
RM6.120
100+
RM5.750
200+
RM5.520
More Pricing...
Min: 1 / Mult: 1
47µH
1.85A
Shielded
3.3A
B82477D4 Series
-
0.145ohm
± 20%
12.5mm
12.5mm
8.5mm
3386935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.020
50+
RM0.787
250+
RM0.622
500+
RM0.614
1000+
RM0.606
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.86A
Semishielded
870mA
VLS-CX-1 Series
-
0.145ohm
± 20%
3mm
3mm
1mm
3780007RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.880
200+
RM4.500
500+
RM4.120
Min: 100 / Mult: 1
47µH
3.3A
Shielded
3A
IHLP-4040DZ-1A Series
-
0.145ohm
± 20%
10.79mm
10.16mm
4mm
3780007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.440
10+
RM5.520
50+
RM5.020
100+
RM4.880
200+
RM4.500
More Pricing...
Min: 1 / Mult: 1
47µH
3.3A
Shielded
3A
IHLP-4040DZ-1A Series
-
0.145ohm
± 20%
10.79mm
10.16mm
4mm
3651624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.750
200+
RM5.520
350+
RM5.290
Min: 100 / Mult: 1
47µH
1.85A
Shielded
3.3A
B82477D4 Series
-
0.145ohm
± 20%
12.5mm
12.5mm
8.5mm
4350994RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM0.865
250+
RM0.855
500+
RM0.745
1000+
RM0.635
Min: 100 / Mult: 1
33µH
1.4A
Semishielded
1.5A
IFSC-2020DE-01 Series
-
0.145ohm
± 20%
6mm
6mm
4.5mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account