SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4246566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.440
250+
RM1.160
500+
RM1.070
1000+
RM0.966
2000+
RM0.947
Min: 100 / Mult: 5
5.6µH
1.8A
Semishielded
1.4A
SRN3015BTA Series
0.162ohm
± 20%
3mm
3mm
1.3mm
4246566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.750
50+
RM1.440
250+
RM1.160
500+
RM1.070
1000+
RM0.966
More Pricing...
Min: 5 / Mult: 5
5.6µH
1.8A
Semishielded
1.4A
SRN3015BTA Series
0.162ohm
± 20%
3mm
3mm
1.3mm
2361921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.080
50+
RM4.670
100+
RM4.340
250+
RM4.180
500+
RM4.010
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.5A
Shielded
2.8A
WE-MAPI Series
0.162ohm
± 20%
3mm
3mm
1.5mm
2361921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.340
250+
RM4.180
500+
RM4.010
1000+
RM3.660
Min: 100 / Mult: 1
4.7µH
1.5A
Shielded
2.8A
WE-MAPI Series
0.162ohm
± 20%
3mm
3mm
1.5mm
3517099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.510
50+
RM8.010
100+
RM7.620
250+
RM7.220
500+
RM6.710
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.5A
Shielded
2.8A
WE-MAIA Series
0.162ohm
± 20%
3mm
3mm
1.5mm
3517099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.620
250+
RM7.220
500+
RM6.710
1000+
RM6.220
Min: 100 / Mult: 1
4.7µH
1.5A
Shielded
2.8A
WE-MAIA Series
0.162ohm
± 20%
3mm
3mm
1.5mm
4065873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.950
50+
RM5.430
250+
RM5.130
500+
RM4.950
1000+
RM4.770
More Pricing...
Min: 5 / Mult: 5
15µH
1.3A
Semishielded
1.5A
WE-LQS Series
0.162ohm
± 20%
5mm
5mm
2mm
4125636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.160
50+
RM4.450
100+
RM4.180
250+
RM3.880
500+
RM3.790
More Pricing...
Min: 1 / Mult: 1
47µH
2.6A
Shielded
3.8A
SPM-VC-D Series
0.162ohm
± 20%
7.5mm
7mm
5.4mm
4125636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.180
250+
RM3.880
500+
RM3.790
1000+
RM3.560
Min: 100 / Mult: 1
47µH
2.6A
Shielded
3.8A
SPM-VC-D Series
0.162ohm
± 20%
7.5mm
7mm
5.4mm
4218244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.750
100+
RM1.300
500+
RM1.150
1000+
RM0.999
2000+
RM0.927
More Pricing...
Min: 10 / Mult: 10
5.6µH
2.1A
Semishielded
1.4A
SRN4012BTA Series
0.162ohm
± 20%
4mm
4mm
1mm
4065873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.430
250+
RM5.130
500+
RM4.950
1000+
RM4.770
2500+
RM4.580
More Pricing...
Min: 100 / Mult: 5
15µH
1.3A
Semishielded
1.5A
WE-LQS Series
0.162ohm
± 20%
5mm
5mm
2mm
4218244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.300
500+
RM1.150
1000+
RM0.999
2000+
RM0.927
4000+
RM0.851
Min: 100 / Mult: 10
5.6µH
2.1A
Semishielded
1.4A
SRN4012BTA Series
0.162ohm
± 20%
4mm
4mm
1mm
3216662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.060
10+
RM4.320
50+
RM3.910
100+
RM3.400
200+
RM2.940
More Pricing...
Min: 1 / Mult: 1
47µH
760mA
Semishielded
1.7A
-
0.162ohm
-
10.1mm
-
-
2428252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.580
10+
RM1.320
100+
RM1.170
500+
RM1.100
1000+
RM1.030
More Pricing...
Min: 1 / Mult: 1
22µH
1.4A
Semishielded
1.3A
SRN6028 Series
0.162ohm
± 20%
6mm
6mm
2.8mm
2428252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM1.170
500+
RM1.100
1000+
RM1.030
2000+
RM0.939
Min: 100 / Mult: 1
22µH
1.4A
Semishielded
1.3A
SRN6028 Series
0.162ohm
± 20%
6mm
6mm
2.8mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account