SMD Power Inductors:

66 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2616898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.890
50+
RM1.550
100+
RM1.340
250+
RM1.280
500+
RM1.210
More Pricing...
Min: 1 / Mult: 1
56µH
-
1.4A
-
Semishielded
1.8A
-
SRN6045TA Series
-
0.23ohm
± 20%
-
6mm
6mm
4.2mm
1635886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.170
50+
RM6.300
100+
RM5.890
250+
RM5.760
500+
RM5.620
More Pricing...
Min: 1 / Mult: 1
47µH
-
1.4A
-
Shielded
1.15A
-
WE-TPC Series
-
0.23ohm
± 30%
-
10mm
10mm
2.8mm
1635913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.330
10+
RM8.960
50+
RM8.090
100+
RM7.310
200+
RM6.510
More Pricing...
Min: 1 / Mult: 1
150µH
-
1.21A
-
Shielded
1.43A
-
WE-PD Series
-
0.23ohm
± 20%
-
12mm
12mm
6mm
1635886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.890
250+
RM5.760
500+
RM5.620
1000+
RM5.060
Min: 100 / Mult: 1
47µH
-
1.4A
-
Shielded
1.15A
-
WE-TPC Series
-
0.23ohm
± 30%
-
10mm
10mm
2.8mm
1635913RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.310
200+
RM6.510
500+
RM5.700
Min: 100 / Mult: 1
150µH
-
1.21A
-
Shielded
1.43A
-
WE-PD Series
-
0.23ohm
± 20%
-
12mm
12mm
6mm
2616898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.340
250+
RM1.280
500+
RM1.210
1000+
RM1.140
Min: 100 / Mult: 1
56µH
-
1.4A
-
Semishielded
1.8A
-
SRN6045TA Series
-
0.23ohm
± 20%
-
6mm
6mm
4.2mm
2906344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.960
10+
RM3.360
100+
RM2.380
500+
RM2.080
1000+
RM1.890
More Pricing...
Min: 1 / Mult: 1
18µH
-
2A
-
-
-
-
PA4340.XXXNLT Series
-
0.23ohm
± 20%
-
6mm
-
3mm
4336529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.850
10+
RM1.510
100+
RM1.250
500+
RM1.120
1000+
RM0.984
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.1A
-
Shielded
1.2A
-
NR Series
-
0.23ohm
± 20%
-
8mm
8mm
4mm
4413361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM10.810
50+
RM9.100
250+
RM8.690
500+
RM8.280
1000+
RM7.930
More Pricing...
Min: 5 / Mult: 5
10µH
-
2.2A
-
Shielded
3A
-
WE-LHMI Series
-
0.23ohm
± 20%
-
5.7mm
5.2mm
1.8mm
4413361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.100
250+
RM8.690
500+
RM8.280
1000+
RM7.930
2000+
RM7.580
Min: 100 / Mult: 5
10µH
-
2.2A
-
-
3A
-
WE-LHMI Series
-
0.23ohm
-
-
5.7mm
5.2mm
1.8mm
3877516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.380
10+
RM4.420
50+
RM4.040
200+
RM3.650
400+
RM3.580
Min: 1 / Mult: 1
100µH
-
-
20MHz
Unshielded
1.2A
1.3A
B82476A1 Series
-
0.23ohm
± 10%
-
12.95mm
9.4mm
5.08mm
2842179

RoHS

Each
1+
RM8.960
50+
RM8.540
100+
RM7.930
250+
RM7.320
500+
RM6.810
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.9A
-
Shielded
2.1A
-
WE-MAPI Series
-
0.23ohm
± 20%
-
4.1mm
4.1mm
2.1mm
2776731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.600
50+
RM1.350
100+
RM1.100
250+
RM1.010
500+
RM0.905
More Pricing...
Min: 1 / Mult: 1
47µH
-
1.3A
-
Shielded
1.8A
-
VLS-EX Series
-
0.23ohm
± 20%
-
6mm
6mm
4.5mm
1864122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.720
50+
RM1.610
100+
RM1.310
250+
RM1.070
500+
RM0.941
More Pricing...
Min: 1 / Mult: 1
33µH
-
880mA
-
Unshielded
-
-
MCSD54 Series
-
0.23ohm
± 15%
-
5.8mm
5.2mm
4.5mm
3221536

RoHS

Each
1+
RM8.830
50+
RM7.170
100+
RM6.570
250+
RM6.280
500+
RM5.980
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.15A
-
Shielded
1.45A
-
WE-PD Series
-
0.23ohm
± 20%
-
7.4mm
7.3mm
4.5mm
2329160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.130
50+
RM2.580
100+
RM2.120
250+
RM2.020
500+
RM1.920
More Pricing...
Min: 1 / Mult: 1
47µH
-
1A
-
Unshielded
1.1A
-
SDR7045 Series
-
0.23ohm
± 10%
-
7mm
7mm
4.5mm
2352681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.390
50+
RM1.930
250+
RM1.540
500+
RM1.390
1000+
RM1.230
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
900mA
-
Shielded
650mA
-
IFSC-1111AZ-01 Series
-
0.23ohm
± 20%
-
2.9mm
2.9mm
1mm
1864122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.310
250+
RM1.070
500+
RM0.941
1500+
RM0.818
Min: 100 / Mult: 1
33µH
-
880mA
-
Unshielded
-
-
MCSD54 Series
-
0.23ohm
± 15%
-
5.8mm
5.2mm
4.5mm
2082628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.770
50+
RM4.740
100+
RM4.650
250+
RM4.560
500+
RM4.460
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.09A
-
Unshielded
1.17A
-
WE-PD2 Series
-
0.23ohm
± 15%
-
5.8mm
5.2mm
4.5mm
2333840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.970
10+
RM4.100
50+
RM3.740
100+
RM3.380
200+
RM3.140
More Pricing...
Min: 1 / Mult: 1
47µH
-
500mA
-
Shielded
240mA
-
SRR6603 Series
-
0.23ohm
± 20%
-
6.6mm
4.4mm
3mm
2082558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.300
10+
RM6.160
50+
RM5.850
100+
RM5.110
200+
RM4.370
More Pricing...
Min: 1 / Mult: 1
33µH
-
820mA
-
Shielded
550mA
-
WE-TPC Series
-
0.23ohm
± 30%
-
4.8mm
4.8mm
2.8mm
7430051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.130
50+
RM5.540
250+
RM4.040
500+
RM3.800
1000+
RM3.590
More Pricing...
Min: 5 / Mult: 5
33µH
Power Inductor
850mA
-
Shielded
720mA
-
B82462G4 Series
-
0.23ohm
± 20%
-
6.3mm
6.3mm
3mm
2289166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.830
50+
RM6.100
250+
RM4.400
500+
RM4.190
1000+
RM3.980
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.1A
-
Shielded
710mA
-
XFL3010 Series
-
0.23ohm
± 20%
-
3mm
3mm
1.1mm
2329160RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.120
250+
RM2.020
500+
RM1.920
1000+
RM1.820
Min: 100 / Mult: 1
47µH
-
1A
-
Unshielded
1.1A
-
SDR7045 Series
-
0.23ohm
± 10%
-
7mm
7mm
4.5mm
2082558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.110
200+
RM4.370
500+
RM3.620
Min: 100 / Mult: 1
33µH
-
820mA
-
Shielded
550mA
-
WE-TPC Series
-
0.23ohm
± 30%
-
4.8mm
4.8mm
2.8mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account