SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2114301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.240
10+
RM9.100
50+
RM8.730
100+
RM8.420
200+
RM7.570
More Pricing...
Min: 1 / Mult: 1
15µH
1.1A
Shielded
1.6A
WE-SPC Series
-
0.245ohm
± 20%
4.8mm
4.8mm
2.8mm
2114301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.420
200+
RM7.570
500+
RM6.710
Min: 100 / Mult: 1
15µH
1.1A
Shielded
1.6A
WE-SPC Series
-
0.245ohm
± 20%
4.8mm
4.8mm
2.8mm
2616861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.250
50+
RM1.040
250+
RM0.814
500+
RM0.750
1000+
RM0.686
More Pricing...
Min: 5 / Mult: 5
10µH
890mA
Semishielded
760mA
SRN3012TA Series
-
0.245ohm
± 20%
3mm
3mm
1.2mm
2616861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.040
250+
RM0.814
500+
RM0.750
1000+
RM0.686
2000+
RM0.635
Min: 100 / Mult: 5
10µH
890mA
Semishielded
760mA
SRN3012TA Series
-
0.245ohm
± 20%
3mm
3mm
1.2mm
3551512RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.950
250+
RM10.530
Min: 100 / Mult: 1
220µH
1.45A
Shielded
1.6A
WE-PDA Series
-
0.245ohm
± 20%
12mm
12mm
10mm
3551512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.880
10+
RM13.700
25+
RM13.510
50+
RM12.830
100+
RM11.950
More Pricing...
Min: 1 / Mult: 1
220µH
1.45A
Shielded
1.6A
WE-PDA Series
-
0.245ohm
± 20%
12mm
12mm
10mm
4036733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.880
250+
RM4.830
500+
RM4.780
1000+
RM4.740
Min: 100 / Mult: 1
68µH
1.8A
Semishielded
1.82A
WE-LQSA Series
-
0.245ohm
± 20%
8mm
8mm
4.2mm
4036733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.530
50+
RM5.380
100+
RM4.880
250+
RM4.830
500+
RM4.780
More Pricing...
Min: 1 / Mult: 1
68µH
1.8A
Semishielded
1.82A
WE-LQSA Series
-
0.245ohm
± 20%
8mm
8mm
4.2mm
2287922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.730
250+
RM3.400
500+
RM3.240
1000+
RM2.870
2000+
RM2.560
Min: 100 / Mult: 1
4.7µH
1.14A
Unshielded
1.06A
ME3215 Series
-
0.245ohm
± 20%
3.2mm
2.5mm
1.55mm
2287922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.150
50+
RM3.730
250+
RM3.400
500+
RM3.240
1000+
RM2.870
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.14A
Unshielded
1.06A
ME3215 Series
-
0.245ohm
± 20%
3.2mm
2.5mm
1.55mm
2616848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.030
250+
RM0.836
500+
RM0.784
1000+
RM0.731
2000+
RM0.595
Min: 100 / Mult: 5
3.3µH
950mA
Semishielded
900mA
SRN2010TA Series
0806 [2016 Metric]
0.245ohm
± 20%
2mm
1.6mm
1mm
2616848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.440
50+
RM1.030
250+
RM0.836
500+
RM0.784
1000+
RM0.731
More Pricing...
Min: 5 / Mult: 5
3.3µH
950mA
Semishielded
900mA
SRN2010TA Series
0806 [2016 Metric]
0.245ohm
± 20%
2mm
1.6mm
1mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account