SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4048030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.873
10+
RM0.676
100+
RM0.534
500+
RM0.476
1000+
RM0.418
More Pricing...
Min: 1 / Mult: 1
-
-
Wirewound
145mA
-
LSQN Series
-
0.312ohm
-
-
1.6mm
-
-
4125697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.530
50+
RM1.160
Min: 1 / Mult: 1
15µH
1.6A
Shielded
1.5A
-
VLS-CX-H Series
-
0.312ohm
± 20%
-
4mm
4mm
2mm
4125697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.160
Min: 100 / Mult: 5
15µH
1.6A
Shielded
1.5A
-
VLS-CX-H Series
-
0.312ohm
± 20%
-
4mm
4mm
2mm
4246533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.280
250+
RM1.010
500+
RM0.933
1500+
RM0.855
3000+
RM0.809
Min: 100 / Mult: 5
6.8µH
1.5A
Semishielded
1.1A
-
SRN3010BTA Series
-
0.312ohm
± 20%
-
3mm
3mm
0.9mm
4246533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM1.280
250+
RM1.010
500+
RM0.933
1500+
RM0.855
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.5A
Semishielded
1.1A
-
SRN3010BTA Series
-
0.312ohm
± 20%
-
3mm
3mm
0.9mm
2455374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.060
50+
RM0.869
250+
RM0.717
500+
RM0.667
1000+
RM0.616
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.29A
Shielded
1.37A
-
VLS-HBX-1 Series
-
0.312ohm
± 20%
-
2mm
1.6mm
1.2mm
2455374RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
RM0.869
250+
RM0.717
500+
RM0.667
1000+
RM0.616
2000+
RM0.593
Min: 100 / Mult: 5
4.7µH
1.29A
Shielded
1.37A
-
VLS-HBX-1 Series
-
0.312ohm
± 20%
-
2mm
1.6mm
1.2mm
3499417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.750
50+
RM1.260
100+
RM1.190
250+
RM1.040
500+
RM1.030
More Pricing...
Min: 1 / Mult: 1
33µH
1.3A
Semishielded
1.5A
-
VLS-EX-H Series
-
0.312ohm
± 20%
-
5mm
5.3mm
4.5mm
3499417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.190
250+
RM1.040
500+
RM1.030
1500+
RM1.020
Min: 100 / Mult: 1
33µH
1.3A
Semishielded
1.5A
-
VLS-EX-H Series
-
0.312ohm
± 20%
-
5mm
5.3mm
4.5mm
4176521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.480
50+
RM1.210
250+
RM1.010
500+
RM0.960
1500+
RM0.910
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.5A
Semishielded
1.1A
-
SRN3010C Series
-
0.312ohm
± 20%
-
3mm
3mm
0.9mm
4176521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.210
250+
RM1.010
500+
RM0.960
1500+
RM0.910
3000+
RM0.892
Min: 100 / Mult: 5
6.8µH
1.5A
Semishielded
1.1A
-
SRN3010C Series
-
0.312ohm
± 20%
-
3mm
3mm
0.9mm
4065107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.080
10+
RM1.640
100+
RM1.290
500+
RM1.250
1000+
RM0.892
More Pricing...
Min: 1 / Mult: 1
-
-
-
1.7A
-
LCXN Series
-
0.312ohm
-
-
5mm
5mm
-
4065094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.160
10+
RM0.961
100+
RM0.787
500+
RM0.716
1000+
RM0.644
More Pricing...
Min: 1 / Mult: 1
-
-
Wirewound
650mA
-
-
-
0.312ohm
± 20%
-
4mm
-
-
3471281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.850
50+
RM1.510
250+
RM1.250
500+
RM1.140
1000+
RM1.030
More Pricing...
Min: 5 / Mult: 5
6.8µH
1A
Semishielded
1.05A
-
LQH2HPZ_JR Series
1008 [2520 Metric]
0.312ohm
± 20%
-
2.5mm
2mm
1.1mm
2871573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.260
50+
RM1.480
100+
RM1.320
250+
RM1.310
Min: 1 / Mult: 1
47µH
-
-
1.7A
1.2A
DG6050C Series
-
0.312ohm
± 20%
Ferrite
6mm
6mm
5mm
2871573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.320
250+
RM1.310
Min: 100 / Mult: 1
47µH
-
-
1.7A
1.2A
DG6050C Series
-
0.312ohm
± 20%
Ferrite
6mm
6mm
5mm
3471281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.510
250+
RM1.250
500+
RM1.140
1000+
RM1.030
2000+
RM0.961
Min: 100 / Mult: 5
6.8µH
1A
Semishielded
1.05A
-
LQH2HPZ_JR Series
1008 [2520 Metric]
0.312ohm
± 20%
-
2.5mm
2mm
1.1mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account