SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.160
10+
RM4.590
25+
RM4.510
50+
RM4.430
100+
RM4.340
More Pricing...
Min: 1 / Mult: 1
220µH
1.7A
Shielded
1.5A
SRR1210A Series
0.315ohm
± 20%
12mm
12mm
10mm
2352698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.360
250+
RM1.130
500+
RM1.050
1000+
RM0.965
2000+
RM0.946
Min: 100 / Mult: 1
22µH
1.2A
Shielded
830mA
IFSC-1515AH-01 Series
0.315ohm
± 20%
3.8mm
3.8mm
1.8mm
1929698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.520
10+
RM4.540
25+
RM4.280
50+
RM4.010
100+
RM3.740
More Pricing...
Min: 1 / Mult: 1
220µH
1.7A
Shielded
1.5A
SRR1210 Series
0.315ohm
± 20%
12mm
12mm
10mm
2352698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.660
50+
RM1.360
250+
RM1.130
500+
RM1.050
1000+
RM0.965
More Pricing...
Min: 5 / Mult: 5
22µH
1.2A
Shielded
830mA
IFSC-1515AH-01 Series
0.315ohm
± 20%
3.8mm
3.8mm
1.8mm
1929698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.740
250+
RM3.460
Min: 100 / Mult: 1
220µH
1.7A
Shielded
1.5A
SRR1210 Series
0.315ohm
± 20%
12mm
12mm
10mm
2455088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.340
250+
RM4.260
Min: 100 / Mult: 1
220µH
1.7A
Shielded
1.5A
SRR1210A Series
0.315ohm
± 20%
12mm
12mm
10mm
4573010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.650
200+
RM2.480
400+
RM2.310
Min: 100 / Mult: 1
220µH
1.7A
-
-
-
0.315ohm
-
12.5mm
12.5mm
10mm
4573010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.370
10+
RM3.730
50+
RM3.190
100+
RM2.650
200+
RM2.480
More Pricing...
Min: 1 / Mult: 1
220µH
1.7A
Shielded
-
IFDC5050JZ Series
0.315ohm
± 20%
12.5mm
12.5mm
10mm
2408297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.420
10+
RM8.080
50+
RM7.730
100+
RM7.390
200+
RM7.040
More Pricing...
Min: 1 / Mult: 1
82µH
720mA
Shielded
520mA
LPS6235 Series
0.315ohm
± 20%
6mm
6mm
3.5mm
2408297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.390
200+
RM7.040
350+
RM6.690
Min: 100 / Mult: 1
82µH
720mA
Shielded
520mA
LPS6235 Series
0.315ohm
± 20%
6mm
6mm
3.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account