SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2061657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.980
50+
RM1.580
100+
RM1.340
250+
RM1.320
500+
RM1.290
Min: 1 / Mult: 1
68µH
900mA
Semishielded
1A
SRN6045 Series
0.351ohm
± 20%
6mm
6mm
4.5mm
2066947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.240
10+
RM9.100
50+
RM8.730
100+
RM8.420
200+
RM7.940
More Pricing...
Min: 1 / Mult: 1
47µH
800mA
Shielded
1.05A
WE-SPC Series
0.351ohm
± 20%
4.8mm
4.8mm
3.8mm
2786990

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.902
5000+
RM0.884
10000+
RM0.866
Min: 1000 / Mult: 1000
68µH
900mA
Semishielded
1A
SRN6045 Series
0.351ohm
± 20%
6mm
6mm
4.5mm
2066947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.420
200+
RM7.940
500+
RM7.450
Min: 100 / Mult: 1
47µH
800mA
Shielded
1.05A
WE-SPC Series
0.351ohm
± 20%
4.8mm
4.8mm
3.8mm
2061657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.340
250+
RM1.320
500+
RM1.290
Min: 100 / Mult: 5
68µH
900mA
Semishielded
1A
SRN6045 Series
0.351ohm
± 20%
6mm
6mm
4.5mm
4048035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.160
10+
RM0.878
100+
RM0.686
500+
RM0.578
1000+
RM0.470
More Pricing...
Min: 1 / Mult: 1
22µH
-
Wirewound
620mA
LSQPA Series
0.351ohm
-
-
2.5mm
2.5mm
2454935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.750
50+
RM1.580
250+
RM1.350
500+
RM1.250
1000+
RM1.140
More Pricing...
Min: 5 / Mult: 5
22µH
700mA
Unshielded
950mA
SDE0403A Series
0.351ohm
± 20%
4.5mm
4mm
3.2mm
2454935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.580
250+
RM1.350
500+
RM1.250
1000+
RM1.140
2000+
RM1.050
Min: 100 / Mult: 5
22µH
700mA
Unshielded
950mA
SDE0403A Series
0.351ohm
± 20%
4.5mm
4mm
3.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account