SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.420
50+
RM4.260
250+
RM4.150
500+
RM3.910
1500+
RM3.630
More Pricing...
Min: 5 / Mult: 5
4.7µH
940mA
Shielded
1.75A
WE-MAPI Series
1008 [2520 Metric]
0.388ohm
± 20%
2.5mm
2mm
1mm
2361896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.260
250+
RM4.150
500+
RM3.910
1500+
RM3.630
3000+
RM3.590
Min: 100 / Mult: 1
4.7µH
940mA
Shielded
1.75A
WE-MAPI Series
1008 [2520 Metric]
0.388ohm
± 20%
2.5mm
2mm
1mm
2448561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.710
50+
RM6.440
250+
RM5.890
500+
RM5.560
1500+
RM5.290
More Pricing...
Min: 5 / Mult: 5
2.2µH
850mA
Shielded
2.5A
WE-MAPI Series
-
0.388ohm
± 30%
1.6mm
1.6mm
1mm
2448561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
RM6.440
250+
RM5.890
500+
RM5.560
1500+
RM5.290
3000+
RM5.020
Min: 100 / Mult: 5
2.2µH
850mA
Shielded
2.5A
WE-MAPI Series
-
0.388ohm
± 30%
1.6mm
1.6mm
1mm
1636175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.960
10+
RM9.740
25+
RM8.660
50+
RM7.580
100+
RM7.130
More Pricing...
Min: 1 / Mult: 1
220µH
1.2A
Unshielded
2.4A
WE-PD4 Series
-
0.388ohm
± 10%
22mm
15mm
7mm
1636175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.130
250+
RM6.810
Min: 100 / Mult: 1
220µH
1.2A
Unshielded
2.4A
WE-PD4 Series
-
0.388ohm
± 10%
22mm
15mm
7mm
3517052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.010
250+
RM7.220
500+
RM6.710
1500+
RM6.260
3000+
RM5.430
Min: 100 / Mult: 5
4.7µH
940mA
Shielded
1.75A
WE-MAIA Series
-
0.388ohm
± 20%
2.5mm
2mm
1mm
3517052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.510
50+
RM8.010
250+
RM7.220
500+
RM6.710
1500+
RM6.260
More Pricing...
Min: 5 / Mult: 5
4.7µH
940mA
Shielded
1.75A
WE-MAIA Series
-
0.388ohm
± 20%
2.5mm
2mm
1mm
3780925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.370
50+
RM3.460
250+
RM3.130
500+
RM3.120
1500+
RM3.110
More Pricing...
Min: 5 / Mult: 5
2.2µH
850mA
Shielded
2.5A
WE-MAIA Series
-
0.388ohm
± 30%
1.6mm
1.6mm
1mm
3780925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.460
250+
RM3.130
500+
RM3.120
1500+
RM3.110
3000+
RM2.650
Min: 100 / Mult: 5
2.2µH
850mA
Shielded
2.5A
WE-MAIA Series
-
0.388ohm
± 30%
1.6mm
1.6mm
1mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account