SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.220
50+
RM1.820
250+
RM1.480
500+
RM1.350
1000+
RM1.220
More Pricing...
Min: 5 / Mult: 5
10µH
1.48A
Shielded
1.89A
VLS-HBX Series
0.415ohm
± 20%
3mm
3mm
1.2mm
3212486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.820
250+
RM1.480
500+
RM1.350
1000+
RM1.220
2000+
RM1.200
Min: 100 / Mult: 5
10µH
1.48A
Shielded
1.89A
VLS-HBX Series
0.415ohm
± 20%
3mm
3mm
1.2mm
4125655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.120
50+
RM1.760
250+
RM1.450
500+
RM1.290
1000+
RM1.120
More Pricing...
Min: 5 / Mult: 5
10µH
1.48A
Shielded
1.67A
VLS-HBX Series
0.415ohm
± 20%
3mm
3mm
1.2mm
4142775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.280
50+
RM3.480
250+
RM2.950
500+
RM2.490
1000+
RM2.390
More Pricing...
Min: 5 / Mult: 5
33µH
800mA
Shielded
1.3A
WE-HEPC Series
0.415ohm
± 20%
4.9mm
4.9mm
2.85mm
4142775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.480
250+
RM2.950
500+
RM2.490
1000+
RM2.390
2000+
RM2.350
Min: 100 / Mult: 5
33µH
800mA
Shielded
1.3A
WE-HEPC Series
0.415ohm
± 20%
4.9mm
4.9mm
2.85mm
4125655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.760
250+
RM1.450
500+
RM1.290
1000+
RM1.120
2000+
RM1.070
Min: 100 / Mult: 5
10µH
1.48A
Shielded
1.67A
VLS-HBX Series
0.415ohm
± 20%
3mm
3mm
1.2mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account