SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4036715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.750
50+
RM5.500
100+
RM5.040
250+
RM4.940
500+
RM4.840
More Pricing...
Min: 1 / Mult: 1
100µH
820mA
Semishielded
820mA
WE-LQSA Series
-
0.72ohm
± 20%
5mm
5mm
4mm
4036715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.040
250+
RM4.940
500+
RM4.840
1500+
RM4.750
7500+
RM4.650
More Pricing...
Min: 100 / Mult: 1
100µH
820mA
Semishielded
820mA
WE-LQSA Series
-
0.72ohm
± 20%
5mm
5mm
4mm
2917128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.070
50+
RM3.320
100+
RM3.030
250+
RM2.760
500+
RM2.580
More Pricing...
Min: 1 / Mult: 1
220µH
570mA
Shielded
520mA
CLF-NI-D Series
-
0.72ohm
± 20%
6.3mm
6mm
4.5mm
2211479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.400
10+
RM4.270
50+
RM4.130
100+
RM3.990
200+
RM3.850
More Pricing...
Min: 1 / Mult: 1
150µH
430mA
Shielded
360mA
WE-TPC Series
-
0.72ohm
± 30%
6.8mm
6.8mm
2.3mm
2211479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.990
200+
RM3.850
500+
RM3.710
2500+
RM3.640
5000+
RM3.560
Min: 100 / Mult: 1
150µH
430mA
Shielded
360mA
WE-TPC Series
-
0.72ohm
± 30%
6.8mm
6.8mm
2.3mm
2616851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.300
50+
RM1.080
250+
RM0.851
500+
RM0.769
1000+
RM0.686
More Pricing...
Min: 5 / Mult: 5
10µH
450mA
Semishielded
550mA
SRN2010TA Series
0806 [2016 Metric]
0.72ohm
± 20%
2mm
1.6mm
1mm
2616851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.080
250+
RM0.851
500+
RM0.769
1000+
RM0.686
2000+
RM0.649
Min: 100 / Mult: 5
10µH
450mA
Semishielded
550mA
SRN2010TA Series
0806 [2016 Metric]
0.72ohm
± 20%
2mm
1.6mm
1mm
2917128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.030
250+
RM2.760
500+
RM2.580
1000+
RM2.350
Min: 100 / Mult: 1
220µH
570mA
Shielded
520mA
CLF-NI-D Series
-
0.72ohm
± 20%
6.3mm
6mm
4.5mm
4568713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.120
50+
RM9.560
100+
RM8.600
250+
RM8.540
500+
RM8.480
More Pricing...
Min: 1 / Mult: 1
6.8µH
450mA
Shielded
640mA
SRF3015 Series
-
0.72ohm
± 30%
3.3mm
3.3mm
1.4mm
4568713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.600
250+
RM8.540
500+
RM8.480
1200+
RM8.420
Min: 100 / Mult: 1
6.8µH
450mA
-
640mA
-
-
0.72ohm
-
3.3mm
3.3mm
1.4mm
4065003

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.873
10+
RM0.731
100+
RM0.607
500+
RM0.552
1000+
RM0.497
More Pricing...
Min: 1 / Mult: 1
-
-
-
500mA
-
-
0.72ohm
-
4mm
-
1.2mm
2328786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.530
10+
RM2.170
50+
RM1.990
100+
RM1.610
200+
RM1.570
More Pricing...
Min: 1 / Mult: 1
68µH
440mA
Unshielded
540mA
SDR0603 Series
-
0.72ohm
± 10%
5.8mm
5.8mm
3.9mm
2374050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.380
200+
RM3.170
400+
RM2.950
Min: 100 / Mult: 1
470µH
900mA
Unshielded
1.4A
SDR1307A Series
-
0.72ohm
± 10%
13mm
7mm
0mm
2328786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.610
200+
RM1.570
400+
RM1.520
Min: 100 / Mult: 1
68µH
440mA
Unshielded
540mA
SDR0603 Series
-
0.72ohm
± 10%
5.8mm
5.8mm
3.9mm
2374050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.620
10+
RM4.740
50+
RM4.340
100+
RM3.380
200+
RM3.170
More Pricing...
Min: 1 / Mult: 1
470µH
900mA
Unshielded
1.4A
SDR1307A Series
-
0.72ohm
± 10%
13mm
7mm
0mm
3551476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.280
250+
RM8.120
500+
RM7.950
1000+
RM6.810
Min: 100 / Mult: 1
100µH
720mA
Shielded
750mA
WE-PDA Series
-
0.72ohm
± 20%
7.3mm
7.3mm
3.2mm
3551721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.180
50+
RM6.290
250+
RM5.220
500+
RM4.670
1500+
RM4.320
More Pricing...
Min: 5 / Mult: 5
8.2µH
800mA
Shielded
1.5A
WE-MAIA Series
-
0.72ohm
± 20%
2.5mm
2mm
1.2mm
3551721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.290
250+
RM5.220
500+
RM4.670
1500+
RM4.320
3000+
RM4.020
Min: 100 / Mult: 5
8.2µH
800mA
Shielded
1.5A
WE-MAIA Series
-
0.72ohm
± 20%
2.5mm
2mm
1.2mm
3551476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.380
50+
RM8.650
100+
RM8.280
250+
RM8.120
500+
RM7.950
More Pricing...
Min: 1 / Mult: 1
100µH
720mA
Shielded
750mA
WE-PDA Series
-
0.72ohm
± 20%
7.3mm
7.3mm
3.2mm
2428256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.580
10+
RM1.320
100+
RM1.170
500+
RM1.100
1000+
RM1.030
More Pricing...
Min: 1 / Mult: 1
100µH
660mA
Semishielded
650mA
SRN6028 Series
-
0.72ohm
± 20%
6mm
6mm
2.8mm
2428256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.170
500+
RM1.100
1000+
RM1.030
2000+
RM0.939
Min: 100 / Mult: 1
100µH
660mA
Semishielded
650mA
SRN6028 Series
-
0.72ohm
± 20%
6mm
6mm
2.8mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account