SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2859218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.800
50+
RM1.710
100+
RM1.670
250+
RM1.620
500+
RM1.570
More Pricing...
Min: 1 / Mult: 1
330µH
400mA
Shielded
250mA
SRR7045 Series
0.73ohm
± 20%
7mm
7mm
4.5mm
2859218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.670
250+
RM1.620
500+
RM1.570
1000+
RM1.520
Min: 100 / Mult: 1
330µH
400mA
Shielded
250mA
SRR7045 Series
0.73ohm
± 20%
7mm
7mm
4.5mm
1636052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.020
50+
RM8.360
100+
RM8.050
200+
RM7.550
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2 Series
0.73ohm
± 10%
10mm
9mm
5.4mm
1636052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.050
200+
RM7.550
500+
RM7.040
Min: 100 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2 Series
0.73ohm
± 10%
10mm
9mm
5.4mm
4380749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.460
10+
RM2.690
50+
RM2.390
100+
RM2.090
200+
RM1.890
More Pricing...
Min: 1 / Mult: 1
15µH
-
Unshielded
360mA
3627 Series
0.73ohm
± 10%
4.5mm
3.2mm
2.6mm
4380749RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.090
200+
RM1.890
500+
RM1.680
Min: 100 / Mult: 1
15µH
-
Unshielded
360mA
3627 Series
0.73ohm
± 10%
4.5mm
3.2mm
2.6mm
3551632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.050
200+
RM7.550
500+
RM7.040
Min: 100 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2A Series
0.73ohm
± 20%
10mm
9mm
5.4mm
3551632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.020
50+
RM8.360
100+
RM8.050
200+
RM7.550
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2A Series
0.73ohm
± 20%
10mm
9mm
5.4mm
1463511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.970
10+
RM2.520
100+
RM2.260
500+
RM2.130
1000+
RM2.000
More Pricing...
Min: 1 / Mult: 1
220µH
660mA
Unshielded
1.1A
SDR1006 Series
0.73ohm
± 10%
9.8mm
9.8mm
5.8mm
1463511RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM2.260
500+
RM2.130
1000+
RM2.000
2000+
RM1.850
Min: 150 / Mult: 1
220µH
660mA
Unshielded
1.1A
SDR1006 Series
0.73ohm
± 10%
9.8mm
9.8mm
5.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account